Renesas Electronics SRAM, 71016S15PHG- 1 MB
- RS 제품 번호:
- 263-7904
- 제조사 부품 번호:
- 71016S15PHG
- 제조업체:
- Renesas Electronics
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
10개 더 담고 9% 할인 받기
View bulk pricing optionsSubtotal (1 pack of 2 units)*
₩16,940.00
일시적 품절
- 2027년 3월 22일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* | 절감 |
|---|---|---|---|
| 2 - 8 | ₩8,470.00 | ₩16,940.00 | - |
| 10 - 18 | ₩7,670.00 | ₩15,340.00 | 9% |
| 20 - 48 | ₩7,520.00 | ₩15,040.00 | 11% |
| 50 - 98 | ₩7,490.00 | ₩14,980.00 | 11% |
| 100 + | ₩7,250.00 | ₩14,500.00 | 14% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 263-7904
- 제조사 부품 번호:
- 71016S15PHG
- 제조업체:
- Renesas Electronics
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Renesas Electronics | |
| Memory Size | 1MB | |
| Product Type | SRAM | |
| Organisation | 64k x 16 | |
| Number of Words | 64K | |
| Number of Bits per Word | 16 | |
| Maximum Random Access Time | 15ns | |
| Timing Type | Asynchronous | |
| Minimum Supply Voltage | 4.5V | |
| Mount Type | Surface | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Pin Count | 44 | |
| Height | 1mm | |
| Length | 18.41mm | |
| Series | IDT71016 | |
| Width | 10.16mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Supply Current | 180mA | |
| 모두 선택 | ||
|---|---|---|
브랜드 Renesas Electronics | ||
Memory Size 1MB | ||
Product Type SRAM | ||
Organisation 64k x 16 | ||
Number of Words 64K | ||
Number of Bits per Word 16 | ||
Maximum Random Access Time 15ns | ||
Timing Type Asynchronous | ||
Minimum Supply Voltage 4.5V | ||
Mount Type Surface | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Pin Count 44 | ||
Height 1mm | ||
Length 18.41mm | ||
Series IDT71016 | ||
Width 10.16mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Supply Current 180mA | ||
- COO (Country of Origin):
- TW
The Renesas Electronics CMOS static RAM 6 is a high-speed static RAM organized as 64K x 16. It is fabricated using high-performance, high-reliability CMOS technology. This state-of-the-art technology, combined with innovative circuit design techniques, provides a cost-effective solution for high-speed memory needs. All bidirectional inputs and outputs of the RAM are TTL-compatible and operation is from a single 5V supply. Fully static asynchronous circuitry is used, requiring no clocks or refresh for operation.
One chip select Plus one output enable pin
Bidirectional data inputs and outputs directly TTL compatible
Low power consumption via chip deselect
Upper and lower byte enable pins
관련된 링크들
- Renesas Electronics SRAM, 71016S15PHG- 1 MB
- Renesas Electronics SRAM, 71016S15PHGI- 1 MB
- Renesas Electronics SRAM, 71V416S15PHG- 4 MB
- Renesas Electronics SRAM, 71V416S12PHG- 1 MB
- Renesas Electronics SRAM, 71V016SA15PHG8- 1 MB
- Renesas Electronics SRAM- 4 MB
- Renesas Electronics SRAM, 71V416S10PHG- 4 MB
- Renesas Electronics SRAM, 71024S15TYGI8- 1 MB