RS PRO Silver Squeegee, 140 mm x 350mm x 35 mm, for Window
- RS 제품 번호:
- 178-7695
- 제조업체:
- RS PRO
Subtotal (1 unit)*
₩9,540.00
재고있음
- 79 개 단위 배송 준비 완료
- 추가로 2026년 12월 11일 부터 48 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩9,540.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 178-7695
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Application | Window | |
| Product Type | Squeegee | |
| Colour | Silver | |
| Width | 350mm | |
| Depth | 35mm | |
| Handle Included | Yes | |
| Height | 140mm | |
| Blade Material | Rubber | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Application Window | ||
Product Type Squeegee | ||
Colour Silver | ||
Width 350mm | ||
Depth 35mm | ||
Handle Included Yes | ||
Height 140mm | ||
Blade Material Rubber | ||
Standards/Approvals No | ||
제외
- COO (Country of Origin):
- CN
RS PRO Window Squeegee
This window squeegee from our trusted and highly reliable own brand RS PRO is an essential tool for cleaning windows once water or cleaning liquids have been applied. The RS PRO window squeegee is made using a combination of durable metal and a blade made with a high quality rubber for precision cleaning. The lightweight and durable rubber blade on the squeegee ensures a clean and streak free finish that will wipe excess water and debris away with ease, without damaging the window or squeegee itself.
The squeegee is designed to be used with a handle to assist the cleaning process and give greater control. For hard to reach areas a telescopic handle can also be attached, which is particularly handy when cleaning larger surface areas.
Features and Benefits
• Lightweight and durable design
• Leaves windows streak free
• Suitable for a range of applications
• Portable and ideal for working on the move
Common Applications
Squeegees are an essential tool in a number of applications that require excess water and debris to be safely wiped clean, without leaving streaks. Window squeegees are designed to be used primarily with cleaning glass and can be used anywhere from cleaning your home to cleaning glass panels on an office block. They can also be used when cleaning vehicles and mirrors, or anything that is prone to streaks and water blotches after cleaning.
Are there other colours available?
RS PRO window squeegees come in a range of colours and sizes, allowing you to colour code your squeegees to prevent cross contamination and ensure that the correct squeegee is used.
Correct technique for window cleaning?
Window cleaning is a common task used by people at home to professionals everyday. With the addition of a squeegee, a number of techniques can be used to achieve maximum effect. The fan or swivel method is the most common and it uses a combination of strokes and turns in opposing directions to hold and move the water away from the edge of the squeegee. Straight strokes are also just as effective if cleaning a larger surface area.
What other types of squeegee are there?
Squeegees are available in a range of designs that are suited to a range of applications and almost all consist of a combination of plastic or metal and rubber. Window squeegees are used for cleaning windows and are the most common type, there is also floor squeegee, condensation squeegee and screen printing squeegee.
What accessories go with a squeegee?
Squeegees can be used with a wide range of tools and accessories, especially when used in conjunction with window cleaning. Common accessories are:
• Bucket - for holding clean water
• Extendable pole - for cleaning hard to reach places
• A microfibre towel - to enhance the drying process
• A wash brush or scrubber - for washing away more stubborn stains and debris
관련된 링크들
- RS PRO Silver Squeegee, 140 mm x 450mm x 35 mm, for Window
- RS PRO Silver Squeegee, 140 mm x 305mm x 35 mm, for Window
- Vikan Green Squeegee, 47 mm x 200mm x 350 mm, for Car Exterior, Car Interior
- Vikan Green Squeegee, 35 mm x 95mm x 700 mm, for Smooth Floor, Wet Floors
- RS PRO White Window Washer, 280 mm x 370mm x 370 mm, for Window
- RS PRO Silver Silver Lid Aluminium Enclosure, IP66, IK09, 90 mm x 140 mm x 140 mm
- Takachi Electric Industrial MB Series Silver Silver Lid Aluminium Enclosure, 90 mm x 350 mm x 210 mm
- Banner DIN Rail, 140 mm x 35mm x 8 mm