RS PRO Steel 30 Teeth Spur Gear, 1 Module, 6mm Bore, 30 mm Pitch Diam, 14 mm Hub Diam
- RS 제품 번호:
- 878-7916
- 제조업체:
- RS PRO
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩32,540.00
현재 액세스할 수 없는 재고 정보 - 나중에 다시 확인해 주세요.
수량 | 한팩당 |
|---|---|
| 1 - 9 | ₩32,540.00 |
| 10 - 24 | ₩31,260.00 |
| 25 - 49 | ₩29,940.00 |
| 50 - 249 | ₩29,300.00 |
| 250 + | ₩24,100.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 878-7916
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Module | 1 | |
| Product Type | Spur Gear | |
| Number of Teeth | 30 | |
| Material | Steel | |
| Bore Diameter | 6mm | |
| Pitch Diameter | 30mm | |
| Hub Diameter | 14mm | |
| Face Width | 5mm | |
| Pressure Angle | 20° | |
| Standards/Approvals | DIN 867, Grade / Quality 9 or equivalent, DIN 3963, DIN 3962 | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Module 1 | ||
Product Type Spur Gear | ||
Number of Teeth 30 | ||
Material Steel | ||
Bore Diameter 6mm | ||
Pitch Diameter 30mm | ||
Hub Diameter 14mm | ||
Face Width 5mm | ||
Pressure Angle 20° | ||
Standards/Approvals DIN 867, Grade / Quality 9 or equivalent, DIN 3963, DIN 3962 | ||
제외
- COO (Country of Origin):
- CN
RS PRO Steel Spur Gears
Use these steel spur gears from RS PRO to get your industrial equipment moving. Our extensive range of spur gears is selected for their high-quality, ease of use and performance while ensuring the correct power, torque multiplication, and speed reduction. To obtain your ideal solution, browse the range using the improved filters to locate the module to suit your application.
Also known as
Features and Benefits
Applications
FAQs
What is the module?
A module is expressed as d/N which is the pitch diameter divided by the number of teeth. This explains the size of the gear or qualifies the unit size of a gear based on the number of teeth. Use this parameter to conclude if the gear is compatible.
Note
SSN type gears come with M4 grub screws fitted.
SSN10/10B and SSN10/12B are hobbed type pinions with cutter runout after the 5 mm gear face width.
SSN10/10B and SSN10/12B are hobbed type pinions with cutter runout after the 5 mm gear face width.
관련된 링크들
- RS PRO Steel 30 Teeth Spur Gear, 1.5 Module, 45 mm Pitch Diam, 30 mm Hub Diam
- RS PRO Hostaform 60 Teeth Spur Gear, 2 Module, 120 mm Pitch Diam, 30 mm Hub Diam
- RS PRO Steel 28 Teeth Spur Gear, 1.5 Module, 42 mm Pitch Diam, 30 mm Hub Diam
- RS PRO Steel 30 Teeth Spur Gear, 0.7 Module, 21 mm Pitch Diam, 15 mm Hub Diam
- RS PRO Moulded 30 Teeth Spur Gear, 0.7 Module, 21 mm Pitch Diam, 12 mm Hub Diam
- RS PRO Steel 20 Teeth Spur Gear, 1.5 Module, 30 mm Pitch Diam, 25 mm Hub Diam
- RS PRO Steel 26 Teeth Spur Gear, 1.5 Module, 39 mm Pitch Diam, 30 mm Hub Diam
- RS PRO Polyoxymethylene 30 Teeth Spur Gear, 1 Module, 6mm Bore, 30 mm Pitch Diam, 14 mm Hub Diam