RS PRO Steel 18 Teeth Spur Gear, 0.8 Module, 5mm Bore, 14.4 mm Pitch Diam, 12 mm Hub Diam
- RS 제품 번호:
- 878-7862
- 제조업체:
- RS PRO
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩25,920.00
재고있음
- 추가로 2026년 10월 12일 부터 1 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 9 | ₩25,920.00 |
| 10 - 24 | ₩24,880.00 |
| 25 - 49 | ₩23,860.00 |
| 50 - 249 | ₩23,340.00 |
| 250 + | ₩19,200.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 878-7862
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Spur Gear | |
| Module | 0.8 | |
| Number of Teeth | 18 | |
| Material | Steel | |
| Bore Diameter | 5mm | |
| Pitch Diameter | 14.4mm | |
| Hub Diameter | 12mm | |
| Face Width | 6mm | |
| Pressure Angle | 20° | |
| Standards/Approvals | DIN 3963, Grade / Quality 9 or equivalent, DIN 3962, DIN 867 | |
| Series | RS PRO | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Spur Gear | ||
Module 0.8 | ||
Number of Teeth 18 | ||
Material Steel | ||
Bore Diameter 5mm | ||
Pitch Diameter 14.4mm | ||
Hub Diameter 12mm | ||
Face Width 6mm | ||
Pressure Angle 20° | ||
Standards/Approvals DIN 3963, Grade / Quality 9 or equivalent, DIN 3962, DIN 867 | ||
Series RS PRO | ||
제외
- COO (Country of Origin):
- CN
RS PRO Steel Spur Gears
Use these steel spur gears from RS PRO to get your industrial equipment moving. Our extensive range of spur gears is selected for their high-quality, ease of use and performance while ensuring the correct power, torque multiplication, and speed reduction. To obtain your ideal solution, browse the range using the improved filters to locate the module to suit your application.
Also known as
Features and Benefits
Applications
Note
SSN10/10B and SSN10/12B are hobbed type pinions with cutter runout after the 5 mm gear face width.
Standards
DIN Standard - DIN 867, DIN 3962, DIN 3963, Grade / Quality 9 or equivalent
관련된 링크들
- RS PRO Steel 60 Teeth Spur Gear, 1 Module, 12mm Bore, 60 mm Pitch Diam, 40 mm Hub Diam
- RS PRO Steel 26 Teeth Spur Gear, 1 Module, 8mm Bore, 26 mm Pitch Diam, 22 mm Hub Diam
- RS PRO Polyoxymethylene 64 Teeth Spur Gear, 1 Module, 8mm Bore, 64 mm Pitch Diam, 18 mm Hub Diam
- RS PRO Polyoxymethylene 16 Teeth Spur Gear, 1 Module, 5mm Bore, 16 mm Pitch Diam, 10 mm Hub Diam
- RS PRO Polyoxymethylene 70 Teeth Spur Gear, 1 Module, 8mm Bore, 70 mm Pitch Diam, 18 mm Hub Diam
- RS PRO Steel 40 Teeth Spur Gear, 1 Module, 10mm Bore, 40 mm Pitch Diam, 35 mm Hub Diam
- RS PRO Steel 40 Teeth Spur Gear, 2 Module, 15mm Bore, 80 mm Pitch Diam, 55 mm Hub Diam
- RS PRO Polyoxymethylene 80 Teeth Spur Gear, 1 Module, 8mm Bore, 80 mm Pitch Diam, 18 mm Hub Diam