SKF 15 Tooth Taper Bush Sprocket, PHS 08B-1TBH15 08 B-1
- RS 제품 번호:
- 267-9172
- 제조사 부품 번호:
- PHS 08B-1TBH15
- 제조업체:
- SKF
Subtotal (1 unit)*
₩13,160.00
재고있음
- 12 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩13,160.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 267-9172
- 제조사 부품 번호:
- PHS 08B-1TBH15
- 제조업체:
- SKF
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SKF | |
| Product Type | Sprocket | |
| Number of Teeth | 15 | |
| Bore Diameter | 25.4mm | |
| Bore Type | Taper Bush | |
| Pitch Diameter | 61.09mm | |
| Hub Diameter | 45mm | |
| Material | Steel | |
| Sprocket Width | 22mm | |
| Maximum Inside Diameter | 25.4mm | |
| Acceptable Chain Type | 08 B-1 | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 SKF | ||
Product Type Sprocket | ||
Number of Teeth 15 | ||
Bore Diameter 25.4mm | ||
Bore Type Taper Bush | ||
Pitch Diameter 61.09mm | ||
Hub Diameter 45mm | ||
Material Steel | ||
Sprocket Width 22mm | ||
Maximum Inside Diameter 25.4mm | ||
Acceptable Chain Type 08 B-1 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
SKF Sprocket, 61.09mm Pitch Diameter, Steel - PHS 08B-1TBH15
This sprocket is designed to connect with British Standard chains, specifically the 08B-1 type. It features a durable construction, ensuring reliability across various mechanical applications, making it a vital component for professionals in the automation and mechanical sectors. The taper bushed design facilitates easy installation and adjustments, suitable for diverse operational scenarios.
Features & Benefits
• Made from high-grade steel for lasting performance
• Taper bush design allows for straightforward installation on a shaft
• Robust steel material offers wear resistance during operations
• Manufactured in compliance with global standards
• Pitch diameter of 61.09mm for optimal function
• Black oxide coating provides additional corrosion resistance
Applications
• Utilised in industrial machinery requiring robust transmission systems
• Suitable for conveyor systems and production lines
• Ideal for mechanical assemblies in the automotive and aerospace sectors
• Employed in material handling equipment and robotics
• Used in custom-built equipment requiring specific chain sizes
What is the advantage of the taper bush design in installation?
The taper bush design simplifies connection and disconnection from the shaft, facilitating maintenance and adjustments.
Can this sprocket be used with other chain types?
While it is designed for the 08B-1 chain type, using it with other chain sizes may result in performance issues or damage due to the importance of compatibility for optimal function.
How should I maintain it for optimal performance?
Regular inspections for wear and proper lubrication will enhance its lifespan and efficiency, particularly in high-use environments.
Is installation of this sprocket complicated?
Installation is straightforward thanks to the taper bush design, making it accessible for professionals without extensive mechanical expertise.
관련된 링크들
- SKF 25 Tooth Taper Bush Sprocket, PHS 08B-1TBH25 08 B-1
- SKF 24 Tooth Taper Bush Sprocket, PHS 08B-1TBH24 08 B-1
- SKF 23 Tooth Taper Bush Sprocket, PHS 08B-1TBH23 08 B-1
- SKF 28 Tooth Taper Bush Sprocket, PHS 08B-2TBH19 08 B-2
- SKF 28 Tooth Taper Bush Sprocket, PHS 08B-2TBH17 08 B-2
- SKF 16 Tooth Taper Bush Sprocket, PHS 08B-1TBH16 08 B-1
- SKF 17 Tooth Taper Bush Sprocket, PHS 08B-1TBH17 08 B-1
- SKF 18 Tooth Taper Bush Sprocket, PHS 08B-1TBH18 08 B-1