SKF 22 Tooth Rough Stock Bore Sprocket, PHS 06B-1BH22 06 B-1

Subtotal (1 unit)*

₩12,160.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 3 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩12,160.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
267-9089
제조사 부품 번호:
PHS 06B-1BH22
제조업체:
SKF
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SKF

Bore Diameter

35mm

Product Type

Sprocket

Number of Teeth

22

Bore Type

Rough Stock Bore

Pitch Diameter

66.93mm

Hub Diameter

50mm

Material

Steel

Sprocket Width

28mm

Acceptable Chain Type

06 B-1

Maximum Inside Diameter

35mm

Standards/Approvals

EN, BS

COO (Country of Origin):
CN

SKF Sprocket, 22 Teeth, 35mm Bore Size - PHS 06B-1BH22


This sprocket is a steel transmission wheel designed to engage roller chain in power-transmission systems within industrial settings. It is intended for use in driven or driving positions where compatible 06 B-1 chain is employed, providing a Durable Interface between rotating shafts and chain drives in automation and mechanical assemblies.

Features and Benefits:


• 22-tooth configuration delivers consistent engagement and reduced vibration
• 35mm rough-stock bore allows precise final machining to shaft tolerances
• 50mm hub diameter provides enhanced load distribution on the hub
• 66.93mm pitch diameter ensures accurate chain pitch alignment
• 28mm width accommodates standard chain thicknesses for stable operation
• Steel construction offers high wear resistance for continuous duty

Applications


• Suitable for conveyor drives in automated production lines
• Ideal for timing and indexing mechanisms in assembly equipment
• Used with industrial 06 B-1 chain in material-handling systems
• Can be used for retrofit replacements in existing chain-drive gearboxes
• Suitable for drive shafts in electrical actuator assemblies

What bore preparation is required before fitting to a shaft?


The bore is supplied as rough stock, so it requires final machining to match the EXACT shaft diameter and keyway specifications for a secure interference or fitting tolerance.

How does the hub dimension affect load capacity?


A larger hub diameter spreads contact stresses over a greater surface area, lowering bearing loads and improving resistance to hub deformation under radial and torsional forces.

Which standard approvals does it conform to for procurement?


It meets recognised EN and BS standards relevant to component dimensions and manufacturing tolerances applied during production.

How does the tooth count influence chain life in heavy-duty cycles?


Using the 22-tooth profile maintains smoother engagement with the chain, reducing shock loads per revolution and assisting in even wear distribution across chain links.

관련된 링크들