RS PRO Spring Balance, 10 g Resolution, 500g Weight Capacity Metric

단종됨

대체품

이 제품은 현재 공급 불가입니다. 아래 제품들은 당사에서 추천드리는 대체품입니다.

개당

₩241,060.00

RS 제품 번호:
724-3847
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Spring Balance

Resolution

10 g

Weighing Capacity

500g

Imperial/Metric

Metric

Standards/Approvals

No

제외

COO (Country of Origin):
FI

RS PRO Spring Balance, Metric Scale, 5 N, 500 g


Measure weights and forces simply and reliably with this spring balance from RS PRO. It's printed with two separate scales, demarcated in both grams (g) and Newtons (N).

The balance has a strong stainless steel spring at its centre, with a hook at the end to attach an object securely. These parts are highly resistant to oxidisation and wear, ensuring a long lifespan. They're also housed in a polycarbonate body, which protects the equipment from impact and chemicals without being excessively bulky or heavy, making this an easy item to store or transport.

If you have multiple RS PRO spring balances, our straightforward colour coding system will allow you to find the correct one quickly. This balance is white/transparent, indicating that it's capable of measuring masses of up to 500 g with a 10 g resolution. Use it in laboratories, as well as prototyping and engineering applications.

Features and Benefits


• Metric

• Resolution of 10 g

• Weighing capacity of 5 N, 500 g

관련된 링크들