RS PRO 400 ml White Gloss Spray Paint

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩11,920.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 649 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 9₩11,920.00
10 - 49₩11,440.00
50 +₩10,960.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
764-3023
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Spray Paint

Colour

White

Finish

Gloss

Coverage

1.5m²

Standards/Approvals

RoHS

Package Size

400 ml

Trade Name

RS Pro White Gloss Spray Paint

COO (Country of Origin):
GB

RS PRO 400ml White Gloss Spray Paint


Cover large areas fast with RS PRO's white gloss spray paint and create a smooth finish by eliminating the need for a paintbrush.

This environmentally-friendly paint has anti-corrosion benefits, particularly suited to bare metal surfaces, and it can also be used on plastic that has been painted with a primer. The acrylic-based paint is resistant to chemicals and water and provides high opacity and excellent hardness. Paint is released in a smooth, fine mist, providing even coverage from the pressurised aerosol. Versatile, as it does not require brushes or paint trays, this 400 ml canister can be held in one hand. Press the nozzle for a blemish-free finish with little clean up once the job is done.

The RS PRO range of easy-to-use spray paints is useful for home projects, workshop repairs and manufacturing. Apply several light coats for best results.

Features and Benefits


• Acrylic-based white gloss spray paint

• Excellent coverage and flow

• Dries fully within 24 hours

• Adheres to bare metal

• Suitable for both indoor and outdoor use

• RoHS (Restriction of Hazardous Substances) compliant

RS PRO


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

관련된 링크들