Sylvania LED DIM Black 87 mm 47 mm 220V, 240 V 7 W
- RS 제품 번호:
- 288-9829
- 제조사 부품 번호:
- 90028
- 제조업체:
- Sylvania
Subtotal (1 unit)*
₩53,020.00
일시적 품절
- 2026년 9월 04일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩53,020.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 288-9829
- 제조사 부품 번호:
- 90028
- 제조업체:
- Sylvania
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Sylvania | |
| Product Type | Spotlight | |
| Lamp Type | LED | |
| Sub Type | DIM Black | |
| Luminous Flux | 550lm | |
| Housing Material | Polycarbonate | |
| Voltage | 220, 240V | |
| Diameter | 87mm | |
| Luminous Efficacy | 100Lm/W | |
| IP Rating | IP65, IP20 | |
| Power | 7W | |
| Lifespan | 57000h | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 40°C | |
| Colour | Signal White | |
| Depth | 47mm | |
| Standards/Approvals | No | |
| Colour Temperature | 4000K | |
| Dimmable | Yes | |
| Cutout Size | 74mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Sylvania | ||
Product Type Spotlight | ||
Lamp Type LED | ||
Sub Type DIM Black | ||
Luminous Flux 550lm | ||
Housing Material Polycarbonate | ||
Voltage 220, 240V | ||
Diameter 87mm | ||
Luminous Efficacy 100Lm/W | ||
IP Rating IP65, IP20 | ||
Power 7W | ||
Lifespan 57000h | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 40°C | ||
Colour Signal White | ||
Depth 47mm | ||
Standards/Approvals No | ||
Colour Temperature 4000K | ||
Dimmable Yes | ||
Cutout Size 74mm | ||
- COO (Country of Origin):
- CN
The Sylvania integrated LED recessed spotlight is the perfect lighting solution for your home. With a warm white-candlelight light color and a beam angle of 38°, this spotlight provides a cozy and inviting atmosphere. The low profile design and IP65 rating make it suitable for use both indoors and outdoors. The ABS plastic white body ensures durability and the loop-in/loop-out terminals allow for fast and easy wiring.
Integrated LED recessed spotlight with a warm white-candlelight light color
Low profile design with a recessed depth of 47mm
IP65 rating for both indoor and outdoor use
Loop-in/loop-out terminals for fast and easy wiring
Durable ABS plastic white body for long-lasting performance
Includes additional silver bezel for added versatility
Phase dimmable for customized lighting control
Energy-efficient with a total power consumption of 5.5W
Wide beam angle of 38° for optimal light distribution
3-year warranty for peace of mind
관련된 링크들
- Sylvania LED Spotlight 87 mm 47 mm 220V, 240 V 5 W
- Sylvania LED Spotlight 87 mm 47 mm 220V, 240 V 5.5 W
- Sylvania LED Spotlight 87 mm 47 mm 220V, 240 V 4.8 W
- Sylvania LED Spotlight 87 mm 47 mm 240V 7 W
- Sylvania LED Spotlight 87 mm 220V, 240 V 4.8 W
- Sylvania LED Spotlight 87 mm 47 mm 240V 4.8 W
- Sylvania LED Spotlight 87 mm 47 mm 240V ac 4.8 W
- Sylvania LED Spotlight 87 mm 47 mm 10cm 240V 4.8 W