Philips Lighting LED 170 mm 82 mm 170mm 220V 12 W
- RS 제품 번호:
- 270-5315
- 제조사 부품 번호:
- 929003165332
- 제조업체:
- Philips Lighting
Subtotal (1 unit)*
₩50,220.00
마지막 RS 재고
- 최종적인 3 개 unit(s)이 배송 준비 됨
수량 | 한팩당 |
|---|---|
| 1 + | ₩50,220.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 270-5315
- 제조사 부품 번호:
- 929003165332
- 제조업체:
- Philips Lighting
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Philips Lighting | |
| Product Type | Downlight | |
| Lamp Type | LED | |
| Luminous Flux | 1200lm | |
| Voltage | 220V | |
| Housing Material | Metal | |
| Diameter | 170mm | |
| Power | 12W | |
| Luminous Efficacy | 96Lm/W | |
| IP Rating | IP20, IP54 | |
| Lifespan | 50000h | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | RoHS, CE | |
| Colour Temperature | 3000K | |
| Colour | Black | |
| Width | 170mm | |
| Length | 170mm | |
| Depth | 82mm | |
| Series | DN070B | |
| Cutout Size | 150mm | |
| Dimmable | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Philips Lighting | ||
Product Type Downlight | ||
Lamp Type LED | ||
Luminous Flux 1200lm | ||
Voltage 220V | ||
Housing Material Metal | ||
Diameter 170mm | ||
Power 12W | ||
Luminous Efficacy 96Lm/W | ||
IP Rating IP20, IP54 | ||
Lifespan 50000h | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals RoHS, CE | ||
Colour Temperature 3000K | ||
Colour Black | ||
Width 170mm | ||
Length 170mm | ||
Depth 82mm | ||
Series DN070B | ||
Cutout Size 150mm | ||
Dimmable No | ||
제외
- COO (Country of Origin):
- CN
The Philips Lighting Ledinaire Recessed Downlight is an ideal solution for installers and customers with reduced glare and less visible light source but still delivery sufficient lux. This is a real professional choose for everyday lighting installations.
Significant energy saving
Long lifetime
관련된 링크들
- Philips Lighting LED Recessed Downlight 170 mm 170 mm 170mm 220V, 240 V 12 W
- Philips Lighting LED Spotlight 220V, 240 V 80 W
- Philips Lighting LED
- Philips Lighting LED 225 mm 225 mm 225mm 220V, 240 V 24 W
- Philips Lighting LED Recessed Downlight 225 mm 225 mm 225mm 220V, 240 V 24 W
- Ansell Lighting LED Downlight 95 mm 108 mm 170mm 220V, 240 V 50 W
- Ansell Lighting LED Downlight 82 mm 108 mm 160mm 220V, 240 V 50 W
- Ansell Lighting LED Downlight 82 mm 108 mm 160mm 220V, 240 V 35 W