Ansell Lighting LED Downlight, 240 V, 90 x 68 x 94 mm, 50 W
- RS 제품 번호:
- 269-7479
- 제조사 부품 번호:
- AMICD/CH
- 제조업체:
- Ansell Lighting
사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
대체품
이 제품은 현재 공급 불가입니다. 아래 제품들은 당사에서 추천드리는 대체품입니다.
개당
₩38,874.00
- RS 제품 번호:
- 269-7479
- 제조사 부품 번호:
- AMICD/CH
- 제조업체:
- Ansell Lighting
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Ansell Lighting | |
| Lamp Type | LED | |
| Type | Downlight | |
| Lamp Base | GU10 | |
| Voltage Rating | 240 V | |
| Length | 90 | |
| Dimensions | 90 x 68 x 94 mm | |
| Wattage | 50 W | |
| 모두 선택 | ||
|---|---|---|
브랜드 Ansell Lighting | ||
Lamp Type LED | ||
Type Downlight | ||
Lamp Base GU10 | ||
Voltage Rating 240 V | ||
Length 90 | ||
Dimensions 90 x 68 x 94 mm | ||
Wattage 50 W | ||
제외
- COO (Country of Origin):
- CN
The Ansell iCage mini GU10 die cast fire rated downlight is made up of chrome material. This compact downlight for shallow ceiling voids is suitable for residential and hospitality applications. It has twistlock lamp retaining ring for ease of lamp replacement. It also has protective polycarbonate spring clip covers for ceiling protection and ease of installation. It is supplied with extra large terminals for fast loop in and loop out wiring.
Ultra-slim bezel profile
Suitable for standard GU10 LED or halogen lamps
Option to add Bluetooth and WiFi
Suitable for standard GU10 LED or halogen lamps
Option to add Bluetooth and WiFi
관련된 링크들
- Ansell Lighting LED Downlight, 240 V, 90 x 68 x 94 mm, 50 W
- Ansell LED Downlight, 220/240 V, 90 x 94 mm, 50 W
- Ansell Lighting LED Downlight 220V, 240 V 50 W
- Ansell Lighting LED Downlight, 240 V, 108 x 68 x 100 mm, 50 W
- Ansell Lighting LED Downlight, 240 V, 90 x 68 x 89 mm, 50 W
- Ansell Lighting GU10 Downlight, 240 V, 90 x 99 mm, 50 W
- Ansell LED Downlight, 220/240 V, 108 x 100 mm, 50 W
- Ansell Lighting LED Downlight 82 mm 108 mm 160mm 220V, 240 V 35 W