Ansell Lighting LED
- RS 제품 번호:
- 269-7471
- 제조사 부품 번호:
- AMELED/ER/3NM/ST
- 제조업체:
- Ansell Lighting
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 269-7471
- 제조사 부품 번호:
- AMELED/ER/3NM/ST
- 제조업체:
- Ansell Lighting
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Ansell Lighting | |
| Product Type | Downlight | |
| Lamp Type | LED | |
| Length | 85mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Ansell Lighting | ||
Product Type Downlight | ||
Lamp Type LED | ||
Length 85mm | ||
제외
- COO (Country of Origin):
- CN
The Ansell falcon surface emergency downlight is supplied with open area and escape route interchangeable lenses. Its high specification optic design and performance allows increased spacing which provides reduced cost.
Self-test as standard
BESA mounting option
Available in black and white finishes
관련된 링크들
- Ansell Lighting LED Downlight 220V, 240 V 5 W
- Ansell Lighting LED
- Ansell Lighting LED Downlight, 240 V, 75 mm, 5 W
- Ansell Lighting LED Emergency Lighting, Surface Mount, Non-Maintained, 3 W
- Ansell Lighting LED Downlight 78 mm 52 mm 220V, 240 V 5 W
- Ansell Lighting LED Downlight 75 mm 59 mm 220V, 240 V 5 W
- Ansell Lighting LED Emergency Lighting, Non-Maintained, 5 W
- Ansell Lighting Rectangular LED Lighting Bulkhead Lamp Supplied, IP65