LEDVANCE LED 215 mm 120 mm 61mm 240V ac 35 W
- RS 제품 번호:
- 206-8795
- 제조사 부품 번호:
- 4058075091559
- 제조업체:
- LEDVANCE
Subtotal (1 unit)*
₩102,580.00
단종되는 중
- 최종적인 4 개 unit(s)이 배송 준비 됨
수량 | 한팩당 |
|---|---|
| 1 + | ₩102,580.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 206-8795
- 제조사 부품 번호:
- 4058075091559
- 제조업체:
- LEDVANCE
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | LEDVANCE | |
| Lamp Type | LED | |
| Product Type | Downlight | |
| Luminous Flux | 2975lm | |
| Housing Material | Polycarbonate | |
| Voltage | 240V ac | |
| Diameter | 215mm | |
| IP Rating | IP44 | |
| Luminous Efficacy | 85Lm/W | |
| Power | 35W | |
| Lifespan | 5000h | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 45°C | |
| Colour | Warm White | |
| Colour Temperature | 3000K | |
| Depth | 120mm | |
| Length | 138mm | |
| Standards/Approvals | CB, CE | |
| Width | 61mm | |
| Dimmable | No | |
| Cutout Size | 200mm | |
| Lamp Supplied | Yes | |
| Anti-corrosive | Yes | |
| 모두 선택 | ||
|---|---|---|
브랜드 LEDVANCE | ||
Lamp Type LED | ||
Product Type Downlight | ||
Luminous Flux 2975lm | ||
Housing Material Polycarbonate | ||
Voltage 240V ac | ||
Diameter 215mm | ||
IP Rating IP44 | ||
Luminous Efficacy 85Lm/W | ||
Power 35W | ||
Lifespan 5000h | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 45°C | ||
Colour Warm White | ||
Colour Temperature 3000K | ||
Depth 120mm | ||
Length 138mm | ||
Standards/Approvals CB, CE | ||
Width 61mm | ||
Dimmable No | ||
Cutout Size 200mm | ||
Lamp Supplied Yes | ||
Anti-corrosive Yes | ||
- COO (Country of Origin):
- CN
The Ledvance downlight luminaires has a high luminous flux efficacy unto 2975lm. It has aluminium housing over polymethylmethacrylate (PMMA) cover. The colour temperature is 4000K of cool white light colour tone, which will ensure your environment is a pleasant atmosphere.
Very homogenous light
Energy savings = up to 60 % (compared to luminaires that use CFL lamps)
Easy installation with fast connection
Type of protection = IP44
관련된 링크들
- LEDVANCE LED Downlight 215 mm 120 mm 61mm 240V ac 35 W
- LEDVANCE Fluorescent Lamp Downlight 215 mm 61 mm 61mm 220V, 240 V 25 W
- LEDVANCE LED Downlight 215 mm 61 mm 462mm 220V, 240 V 25 W
- LEDVANCE Fluorescent Lamp Light 215 mm 240V 30 W
- LEDVANCE LED Spotlight 215 mm 108mm 6V 4 W
- LEDVANCE Halogen Light 86 mm 240V 6 W
- LEDVANCE Halogen Light 100 mm 240V 7 W
- LEDVANCE Halogen Light 81 mm 240V 8 W