RS PRO 25.4 mm Bright Zinc Steel Split Pin, 1.2 mm Diameter
- RS 제품 번호:
- 270-108
- 제조업체:
- RS PRO
대량 구매 할인 받기
5개 더 담고 17% 할인 받기
View bulk pricing optionsSubtotal (1 Bag of 100 units)*
₩10,160.00
재고있음
- 76 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Bag(s) | Per Bag | 한팩당* | 절감 |
|---|---|---|---|
| 1 - 4 | ₩10,160.00 | ₩102.00 | - |
| 5 + | ₩8,360.00 | ₩84.00 | 17% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 270-108
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Diameter | 1.2mm | |
| Product Type | Split Pin | |
| Material | Steel | |
| Length | 25.4mm | |
| Finish | Bright Zinc | |
| Standards/Approvals | DIN 933, DIN 963, DIN 7985T, DIN 912, DIN 7985, ISO 7379, DIN 916, DIN 84, DIN 85, DIN 931, DIN 965T, ISO 7380, DIN 964, DIN 965 | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Diameter 1.2mm | ||
Product Type Split Pin | ||
Material Steel | ||
Length 25.4mm | ||
Finish Bright Zinc | ||
Standards/Approvals DIN 933, DIN 963, DIN 7985T, DIN 912, DIN 7985, ISO 7379, DIN 916, DIN 84, DIN 85, DIN 931, DIN 965T, ISO 7380, DIN 964, DIN 965 | ||
- COO (Country of Origin):
- GB
RS PRO Split Cotter Pin (25.4 x 1.2mm)
A hard-wearing cotter pin (or split pin) designed to be inserted into a 1.2mm diameter hole creating a secure and easily removable connection, without the need of any specialist tools.;Manufactured from a half round strip of high quality Carbon Steel turned back on itself to form a split-circular section. The split pin is finished with an attractive Bright Zinc Plating (BZP) for excellent wear resistance and corrosion protection, making them well suited to indoor and outdoor use. ;Featuring a leg length of 25.4mm the split cotter pins are suitable for a hole diameter of 1.2mm and meet British Standard BS1574. This ensures the Steel pins meet the expected performance and size tolerances resulting in a high quality and hardwearing cotter pin suitable for a wide range of applications.;Perfect for providing a tight grip on applications where regular access, maintenance or adjustment is required the pin is easily locked in place by bending the two legs. Split pins are used throughout industry in wheels, bearings, and other vibration heavy equipment.
Features and Benefits
Carbon Steel split cotter pins
Bright Zinc Plated (BZP)
Leg length if 25.4mm
Suitable for hole diameter of 1.2mm
Standards and Approvals: BS1574
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
관련된 링크들
- RS PRO 25.4 mm Bright Zinc Steel Split Pin, 1.6 mm Diameter
- RS PRO 32 mm Bright Zinc Steel Split Pin, 2 mm Diameter
- RS PRO 50.8 mm Bright Zinc Steel Split Pin, 4 mm Diameter
- RS PRO 44.5 mm Bright Zinc Steel Split Pin, 3.2 mm Diameter
- RS PRO 38.1 mm Bright Zinc Steel Split Pin, 2.4 mm Diameter
- RS PRO 19.1 mm Bright Zinc Steel Split Pin, 0.8 mm Diameter
- RS PRO 25.4 mm Bright Zinc Stainless Steel Clevis Pin, 8 mm Diameter
- RS PRO Zinc Plated Mild Steel Split Pin, 0.625 in Diameter