TE Connectivity, 624 Splice Connector, Grey, Uninsulated, Tin 18 AWG
- RS 제품 번호:
- 909-7369
- Distrelec 제품 번호:
- 304-63-655
- 제조사 부품 번호:
- 62420-1
- 제조업체:
- TE Connectivity
Subtotal (1 pack of 50 units)*
₩9,900.00
일시적 품절
- 2027년 4월 13일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 50 + | ₩198.00 | ₩9,920.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 909-7369
- Distrelec 제품 번호:
- 304-63-655
- 제조사 부품 번호:
- 62420-1
- 제조업체:
- TE Connectivity
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TE Connectivity | |
| Product Type | Splice Connector | |
| Overall Length | 7.62mm | |
| Minimum Wire Size AWG | 20AWG | |
| Diameter | 7.62mm | |
| Minimum Wire Size mm² | 0.81mm² | |
| Maximum Wire Size mm² | 1.02mm² | |
| Insulation | Uninsulated | |
| Maximum Wire Size AWG | 18AWG | |
| Colour | Grey | |
| Series | 624 | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Thickness | 3mm | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 TE Connectivity | ||
Product Type Splice Connector | ||
Overall Length 7.62mm | ||
Minimum Wire Size AWG 20AWG | ||
Diameter 7.62mm | ||
Minimum Wire Size mm² 0.81mm² | ||
Maximum Wire Size mm² 1.02mm² | ||
Insulation Uninsulated | ||
Maximum Wire Size AWG 18AWG | ||
Colour Grey | ||
Series 624 | ||
Contact Material Copper | ||
Contact Plating Tin | ||
Thickness 3mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IT
MAG-MATE Contacts
A range of contacts suitable for use within the MAG-MATE range of connectors.
TE Connectivity MAG-MATE
관련된 링크들
- Molex, 19215 Butt Splice Connector, Grey, Uninsulated, Tin 18 AWG
- TE Connectivity, AMPLIVAR Wire Splice Splice, Grey, Uninsulated, Tin 14 AWG
- TE Connectivity, SOLISTRAND Parallel Splice Connector, Grey, Uninsulated, Tin 4 AWG
- TE Connectivity, Termi-Foil Splice Connector, Grey, Uninsulated, Tin 14 AWG
- TE Connectivity, Solistrand Butt Splice Connector, Grey, Uninsulated, Tin 8 AWG
- TE Connectivity, 282 Pigtail Splice Connector, Uninsulated, Tin 18.5 AWG
- TE Connectivity, FASTON .250 Receptacle Splice Connector, Uninsulated, Tin 18 AWG
- TE Connectivity, FASTIN-FASTON .187 Crimp Splice Splice Connector, Grey, Uninsulated, Pre Tin 15 AWG