Amphenol Aerospace, 48 Wire Splice Connector, Blue, Uninsulated, Nickel
- RS 제품 번호:
- 875-1478
- 제조사 부품 번호:
- 48-7190
- 제조업체:
- Amphenol Aerospace
Subtotal (1 unit)*
₩15,040.00
재고있음
- 19 개 단위 배송 준비 완료
- 추가로 2026년 10월 13일 부터 116 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩15,040.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 875-1478
- 제조사 부품 번호:
- 48-7190
- 제조업체:
- Amphenol Aerospace
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Amphenol Aerospace | |
| Product Type | Wire Splice Connector | |
| Overall Length | 29.72mm | |
| Diameter | 7.62mm | |
| Insulation | Uninsulated | |
| Colour | Blue | |
| Series | 48 | |
| Contact Plating | Nickel | |
| Termination Type | Crimp | |
| Standards/Approvals | MIL-DTL-26500 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Amphenol Aerospace | ||
Product Type Wire Splice Connector | ||
Overall Length 29.72mm | ||
Diameter 7.62mm | ||
Insulation Uninsulated | ||
Colour Blue | ||
Series 48 | ||
Contact Plating Nickel | ||
Termination Type Crimp | ||
Standards/Approvals MIL-DTL-26500 | ||
비준수
Amphenol® 48 Series MIL-C-26500
The Amphenol® 48 Series wire splice connector is a low cost, space saving connector. The push-mating/twist-pull-unmating feature provides a simple solution to many design requirements without sacrificing performance. This wire splice connector utilizes a metal retention clip for a single size 16 pin and socket contact.
Push-mating/twist-pull-unmating
Uses standard M39029/31-229 pin and M39029/32-248 socket contacts
Incorporates environmental sealing grommet
Metal collet retention
Uses standard MIL-C-26500 contact removable tools
Low cost
Space savings design
Compatible with MIL-C-26500 Crimp contacts
General Purpose Tooling
관련된 링크들
- RS PRO Quick Splice Wire Splice Connector, Blue, Uninsulated, Tin 14 AWG
- TE Connectivity, 323754 Parallel Splice Connector, Grey, Uninsulated, Nickel 10 AWG
- TE Connectivity, STRATO-THERM Butt Splice Connector, Uninsulated, Nickel 10 AWG
- TE Connectivity, STRATO-THERM Butt Splice Connector, Uninsulated, Nickel 14 AWG
- TE Connectivity, STRATO-THERM Parallel Splice Connector, Uninsulated, Nickel 16 AWG
- TE Connectivity, STRATO-THERM Butt Splice Connector, Uninsulated, Nickel 16 AWG
- TE Connectivity, STRATO-THERM Parallel Splice Connector, Uninsulated, Nickel 14 AWG
- TE Connectivity, MiniSeal Butt Wire Splice Connector, Blue, Insulated, Nickel 12 AWG