DSG-Canusa, CRIMPSEAL II Butt Splice Connector, Blue, Insulated, Tin 14 AWG

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

Subtotal (1 pack of 100 units)*

₩454,200.00

Add to Basket
수량 선택 또는 입력
마지막 RS 재고
  • 최종적인 1,100 개 unit(s)이 배송 준비 됨
수량
한팩당
한팩당*
100 +₩4,542.00₩454,140.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
288-1930
Distrelec 제품 번호:
110-81-688
제조사 부품 번호:
7931200502
제조업체:
DSG-Canusa
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

DSG-Canusa

Product Type

Splice Connector

Splice Type

Butt

Overall Length

36mm

Diameter

1.8mm

Minimum Wire Size mm²

1.5mm²

Minimum Wire Size AWG

16AWG

Insulation

Insulated

Maximum Wire Size mm²

2.5mm²

Maximum Wire Size AWG

14AWG

Colour

Blue

Insulation Material

Polymer

Series

CRIMPSEAL II

Contact Material

Copper

Contact Plating

Tin

Termination Type

Crimp

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Heat Shrink Connector is designed for superior performance and longevity. With RoHS compliance and 40% Faster shrinkage compared to Polyamide devices, these connectors offer excellent fluid resistance and superior strain relief. Its durability and water-tightness make it a reliable choice for various applications.

RoHS compliant for environmental standards

40% Faster shrinkage than Polyamide devices

Excellent fluid resistance for durability

High abrasion resistance for longevity

35% better strain relief than Polyamide connectors

100% water tightness for reliab

관련된 링크들