TE Connectivity, CoolSplice In Line Wire Splice Connector, Clear, Insulated 20 AWG
- RS 제품 번호:
- 161-5597
- 제조사 부품 번호:
- 2213800-4
- 제조업체:
- TE Connectivity
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 받기
5개 더 담고 ₩530,700.00 할인 받기
View bulk pricing optionsSubtotal (1 Box of 1920 units)*
₩5,307,840.00
일시적 품절
- 2026년 11월 18일 부터 1 개 단위 배송
- 추가로 2027년 2월 03일 부터 2 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Box(es) | Per Box | 한팩당* | 절감 |
|---|---|---|---|
| 1 - 4 | ₩5,307,840.00 | ₩2,764.00 | - |
| 5 + | ₩5,201,700.00 | ₩2,710.00 | ₩530,700.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 161-5597
- 제조사 부품 번호:
- 2213800-4
- 제조업체:
- TE Connectivity
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TE Connectivity | |
| Product Type | Wire Splice Connector | |
| Splice Type | In Line | |
| Overall Length | 36.4mm | |
| Minimum Wire Size mm² | 0.33mm² | |
| Diameter | 16mm | |
| Minimum Wire Size AWG | 22AWG | |
| Maximum Wire Size mm² | 0.52mm² | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 20AWG | |
| Colour | Clear | |
| Insulation Material | Polycarbonate | |
| Series | CoolSplice | |
| Contact Material | Phosphor Bronze | |
| Termination Type | Crimp | |
| Thickness | 11.4mm | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 TE Connectivity | ||
Product Type Wire Splice Connector | ||
Splice Type In Line | ||
Overall Length 36.4mm | ||
Minimum Wire Size mm² 0.33mm² | ||
Diameter 16mm | ||
Minimum Wire Size AWG 22AWG | ||
Maximum Wire Size mm² 0.52mm² | ||
Insulation Insulated | ||
Maximum Wire Size AWG 20AWG | ||
Colour Clear | ||
Insulation Material Polycarbonate | ||
Series CoolSplice | ||
Contact Material Phosphor Bronze | ||
Termination Type Crimp | ||
Thickness 11.4mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CZ
TE Connectivity CoolSplice Wire Connectors
CoolSplice wire splice connectors suitable for splicing 0.34 mm² to 0.75 mm² solid and stranded wire and producing an industry proven reliable connection. These CoolSplice splice wire connectors use a simple push button termination method allowing easy factory or field installation. When squeezed with pliers the push button terminates the wires by inserting them into an IDC crimp contact. This IDC technology eliminates the need to pre-strip wires and saves installation time. The clear body of these CoolSplice connectors enables Visual inspection of the connection and the push buttons are colour coded to aid wire size identification. These CoolSplice IDC wire connectors have gel sealing enabling them to be used in harsh environment applications and offer waterproofing protection up to an IPX8 rating.
Features and Benefits
Industry proven reliable connection
Simple to use push button termination for ease of installation
IDC connection technology for time saving installation
Gel sealing for use in harsh environment applications
Clear body for Visual inspection
Colour-coded push buttons for wire size identification
Applications
These CoolSplice IDC wire splice connectors are suitable for use in a wide range of applications. These applications include outdoor lights, commercial refrigeration lighting, lighting display, cabinet lighting, security and alarms systems and audio speaker connections.
Standards
IEC 60998-2-3
관련된 링크들
- TE Connectivity, CoolSplice In Line Wire Splice Connector, Clear, Insulated 20 AWG
- TE Connectivity, CoolSplice In Line Splice Connector, Clear, Insulated 18 AWG
- TE Connectivity, CoolSplice In Line Splice Connector, Clear, Insulated, Tin 12 AWG
- TE Connectivity, 2378100 Wire Splice Wire Splice Connector, Blue, Clear, Insulated, Tin 16 AWG
- TE Connectivity, 2378100 Wire Splice Wire Splice Connector, Clear, Yellow, Insulated, Tin 14 AWG
- TE Connectivity, 2378100 Wire Splice Wire Splice Connector, Clear, Red, Insulated, Tin 12 AWG
- TE Connectivity, 221 In Line Splice Connector, Clear, Insulated, Tin 14 AWG
- TE Connectivity, 221 In Line Splice Connector, Clear, Insulated, Tin 12 AWG