TE Connectivity, 8-328394 Butt Terminal, Insulated, Tin 16 AWG
- RS 제품 번호:
- 799-123
- 제조사 부품 번호:
- 8-328394-1
- 제조업체:
- TE Connectivity
Subtotal (1 pack of 300 units)*
₩430,960.00
제조사가 재고 비축중
- 2026년 12월 02일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
팩 | 한팩당 | 한팩당* |
|---|---|---|
| 1 + | ₩430,960.00 | ₩1,436.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 799-123
- 제조사 부품 번호:
- 8-328394-1
- 제조업체:
- TE Connectivity
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | TE Connectivity | |
| Splice Type | Butt | |
| Product Type | Terminal | |
| Overall Length | 18.47mm | |
| Diameter | 2.36mm | |
| Minimum Wire Size AWG | 22AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Insulation | Insulated | |
| Series | 8-328394 | |
| Contact Material | Copper | |
| Termination Type | Barrel | |
| Contact Plating | Tin | |
| Thickness | 790μm | |
| Standards/Approvals | RoHS | |
| 모두 선택 | ||
|---|---|---|
브랜드 TE Connectivity | ||
Splice Type Butt | ||
Product Type Terminal | ||
Overall Length 18.47mm | ||
Diameter 2.36mm | ||
Minimum Wire Size AWG 22AWG | ||
Maximum Wire Size AWG 16AWG | ||
Insulation Insulated | ||
Series 8-328394 | ||
Contact Material Copper | ||
Termination Type Barrel | ||
Contact Plating Tin | ||
Thickness 790μm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The TE Connectivity connector offers a reliable spade tongue Terminal is designed for 22-16 AWG wire sizes. Its primary function is to facilitate secure electrical connections with ease of installation and compatibility across various applications.
Closed barrel design enhances electrical connection security
Rated for 300 V voltage, suitable for diverse electrical applications
Partially insulated for improved safety during operation
관련된 링크들
- TE Connectivity Crimp Butt Splice Terminal, Blue, Insulated, Tin 16 → 14 AWG
- TE Connectivity, RAYCHEM Butt Splice Connector, Black, Insulated, Tin 8 AWG
- TE Connectivity Butt Wire Splice Connector, Yellow, Insulated, Tin 10 AWG
- TE Connectivity, 55824 Butt Splice, Red, Insulated, Tin 18 AWG
- TE Connectivity, 55825 Butt Splice, Blue, Insulated, Tin 14 AWG
- TE Connectivity, PLASTI-GRIP Butt Connector, Red, Insulated, Tin 16 AWG
- TE Connectivity, PLASTI-GRIP Butt Connector, Yellow, Insulated, Tin 22 AWG
- TE Connectivity, PLASTI-GRIP Butt Connector, Blue, Insulated, Tin 16 AWG