Rubbermaid Commercial Products 0.34 L General Purpose Spill Kit

Subtotal (1 unit)*

₩55,240.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 11 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩55,240.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
123-6013
제조사 부품 번호:
FG425400YEL
제조업체:
Rubbermaid Commercial Products
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Rubbermaid Commercial Products

Application

General Purpose

Product Type

Spill Kit

Absorbent Capacity

0.34L

Kit Contents

(25) Absorbent Pads, Plastic Tablet

Standards/Approvals

No

제외

COO (Country of Origin):
US

Over The Spill Tablet


Over The Spill Pad Tablet consist of slip resistant pads used for quickly covering spills. The tablet backing is made from corrugated plastic and mounts onto flat surfaces or floor signs. The yellow pads have black warning messages and symbols in English and Spanish. The warning message reads as Caution Wet Floor. The pads are perforated and easily removed from the tablet plus they are strong, absorbent and mildew resistant.

FEATURES and BENEFITS:


Tablet to any flat surface and floor signs

Tablet is made from corrugated plastic

Includes 25 absorbent pads

Highly visible – Yellow colour

Black warning message in English and Spanish

Warning message reads – Caution Wet Floor

Durable construction

Each pad is coded with a Universal caution symbol

Pads absorb up to 0.34 L of fluid

Pads made from melt blown polypropylene

Slip resistant

Mildew resistant

Strong

Absorbent

Dimensions – 4 x 35.6 cm

APPLICATIONS:


Leaks

Drips

Over spray

Chemicals

Oil

Water

Coolants

Solvents

관련된 링크들