RS PRO Spill Control Spill Tray with Grate Polyethylene 40 L for Industrial Storage

대량 구매 할인 받기

5개 더 담고 ₩255,400.00 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩288,580.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 16일 부터 4 개 단위 배송
  • 추가로 2026년 11월 18일 부터 36 개 단위 배송
  • 추가로 2026년 12월 02일 부터 47 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 4₩288,580.00-
5 +₩237,500.00₩255,400.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
893-0378
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Spill Control

Sub Type

Spill Tray with Grate

Application

Industrial Storage

Material

Polyethylene

Containment Storage Capacity

40L

Height

150mm

Length

600mm

Width

400mm

Standards/Approvals

No

COO (Country of Origin):
GB

RS PRO PE Spill Tray with Grate, 40 L


Introducing the RS PRO Spill Tray, a high-quality solution to liquid storage and spill containment. This spill tray is made from highly durable and sturdy polyethylene material, which is also UV resistant making the tray suitable for outdoor use. The removable grate is easy to clean and keeps items above the liquid that is collected within the sump. This corrosion-free and sturdy spill tray is an ideal solution for managing spills and mildly hazardous substances and is versatile enough to use at home or in working and industrial environments.

Features and Benefits:


  • This RS PRO spill tray can accommodate 40 litres of liquid and is versatile enough to be used across a wide range of spill management applications

  • Made from polyethylene, the tray has a smooth finish that is easy to clean and lasts longer than other counterparts when exposed to the elements or harsh environments

  • The polyethylene construction is corrosion-free and hard-wearing, perfect for industrial applications

  • The moulded, low profile design and shallow depth of the drip tray makes it easier to catch drips, leaks and spills

  • The removable grate offers an easy to clean, non-slip surface that keeps items above the liquids contained within the sump

  • This spill tray is ideal for the containment of oil, chemical and flammable liquid drips, leaks or spillages

  • It can also be used for storing small cans or containers such as paint, oil or solvents

  • Sump capacity: 40 litres

  • Applications:


    Spill pallets or trays are an essential part of spill control and site safety measures to ensure the appropriate regulations are adhered to. They are most commonly used in conjunction with oil drums, fuel drums or other liquid substances like mild corrosives or abrasives in line with COSHH regulations to contain any dripping, spillage or container leaks and reduce the risk of them being present on a workfloor where there could be a high risk of personal injury due to slipping. Spill trays are most commonly used in:

  • Industrial processing and manufacturing

  • Automotive workshops and repair

  • Laboratories

  • Farms

  • Household liquid storage

  • Is this spill tray suitable for use with a forklift?


    No, the tray cannot be used with a forklift

    Does it have carry handles?


    Yes, the tray does have two recesses to carry it

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    관련된 링크들