Justrite PVC Spill Berm for Spill Control 890 L
- RS 제품 번호:
- 217-821
- 제조사 부품 번호:
- JEN28514BL
- 제조업체:
- Justrite
Subtotal (1 unit)*
₩1,805,520.00
재고있음
- 1 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩1,805,520.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 217-821
- 제조사 부품 번호:
- JEN28514BL
- 제조업체:
- Justrite
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Justrite | |
| Product Type | Spill Control Equipment | |
| Sub Type | Spill Berm | |
| Absorbent Capacity | 890L | |
| Application | Spill Control | |
| Material | PVC | |
| For Use With | Metal/Poly Tanks, Oiling/Refueling Operations, IBCs, Chemicals, Transformers, Generators | |
| Standards/Approvals | Reach compliant (Registration, Evaluation, Authorization and Restriction of Chemicals) | |
| 모두 선택 | ||
|---|---|---|
브랜드 Justrite | ||
Product Type Spill Control Equipment | ||
Sub Type Spill Berm | ||
Absorbent Capacity 890L | ||
Application Spill Control | ||
Material PVC | ||
For Use With Metal/Poly Tanks, Oiling/Refueling Operations, IBCs, Chemicals, Transformers, Generators | ||
Standards/Approvals Reach compliant (Registration, Evaluation, Authorization and Restriction of Chemicals) | ||
제외
- COO (Country of Origin):
- NL
The Justrite Rigid-Lock Quick Berm provides durable spill containment for drums, IBC totes, and tanks. Made from modified PVC-coated fabric, it is chemical-resistant and UV-resistant for outdoor use. The patented Rigid-Lock stainless-steel wall support system locks at 90° for secure, leak proof containment. With single-piece construction and no assembly required, it offers quick setup. Integrated holes allow for easy anchoring in high wind conditions.
Indoor or Outdoor use
Safeguards the environment and prevents violations
Medium duty
관련된 링크들
- Justrite Polyvinyl Chloride Spill Berm for Spill Control 1314 L
- Justrite Polyvinyl Chloride Spill Berm for Spill Control 1798 L
- Justrite Polyvinyl Chloride Spill Berm for Spill Control 2820 L
- Justrite Polyvinyl Chloride Coated Fabric Spill Berm for Spill Control 2990 gal
- Justrite Polyvinyl Chloride Coated Fabric Spill Berm for Spill Control 1435 gal
- Justrite Polyvinyl Chloride Coated Fabric Spill Berm for Spill Control 1795 gal
- Justrite Polyvinyl Chloride Coated Fabric Spill Berm for Spill Control 1075 g
- Justrite Spill Control Equipment Spill Berm Polyvinyl Chloride 19 L for Spill Control