3M Spill Absorbent Sorbent Roll for Maintenance Use, 117 L Capacity, 1 Per Pack per Pack
- RS 제품 번호:
- 611-3304
- 제조사 부품 번호:
- 56276
- 제조업체:
- 3M
Subtotal (1 unit)*
₩326,940.00
재고있음
- 추가로 2026년 11월 23일 부터 7 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩326,940.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 611-3304
- 제조사 부품 번호:
- 56276
- 제조업체:
- 3M
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | 3M | |
| Sub Type | Roll | |
| Product Type | Spill Absorbent | |
| Application | Maintenance | |
| Absorbent Capacity | 117L | |
| Quantity Per Package | 1Per Pack | |
| Trade Name | Sorbent | |
| Colour | Pearl Grey | |
| Length | 46m | |
| Width | 400mm | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 3M | ||
Sub Type Roll | ||
Product Type Spill Absorbent | ||
Application Maintenance | ||
Absorbent Capacity 117L | ||
Quantity Per Package 1Per Pack | ||
Trade Name Sorbent | ||
Colour Pearl Grey | ||
Length 46m | ||
Width 400mm | ||
Standards/Approvals No | ||
제외
3M Spill Absorbent, Roll Type, 400mm Width - Sorbent Series - 56276
Looking for an easy way to clean up spills or leakage? Wash your worries away with this grey spill absorbent from 3M. Remove as much as you need from the roll, then lay it flat on the spilt material. Sorbent material inside it drinks up the fluid for a quick cleanup that won't leave you mopping your brow.
• 46m total length to ensure you have plenty in supply
• Supplied in rolls, making it easy to remove as much absorbent as you need
Applications
• Transportation
• Healthcare sector
• General manufacturing
• Pharmaceuticals
• Automotive industry
What capacity does the roll have?
The roll absorbs a total of 117L, giving you enough to handle lots of small spills.
What substances can I clean with this unit?
This spill absorbent is designed for cleaning up water-based products and hydrocarbons, including fuel, diesel and motor oil.
MB2001/2 absorbent rolls
For controlling leaks, splashes and accidental spills of oil, lubricants and other non-aggressive liquids found commonly on industrial sites and in the environment.
These rolls are essentially a blend of synthetic fibres (principally polypropylene and polyester).
High absorption capacity: up to 25 times their own weight).
To clean up oil leaks or spillages around machines covering large areas.
관련된 링크들
- Lubetech Spill Absorbent UltraDry Roll for Maintenance Use, 62 L Capacity, 1 Per Pack per Pack
- Ecospill Ltd Spill Absorbent Premier Roll for Maintenance Use, 128 L Capacity, 1 Per Pack per Pack
- Ecospill Ltd Spill Absorbent Organic Compound Absorbent Granules for Maintenance Use, 30 L Capacity, 1 Per Pack per Pack
- RS PRO Spill Absorbent Pad for Maintenance Use, 60 L Capacity, 100 Per Pack per Pack
- RS PRO Spill Absorbent Roll for Maintenance Use, 180 L Capacity, 1 per Pack
- RS PRO Spill Absorbent RS PRO Pillow for Maintenance Use, 28 L Capacity, 8 Per Pack per Pack
- RS PRO Spill Absorbent RS PRO Sock for Maintenance Use, 40 L Capacity, 10 Per Pack per Pack
- RS PRO Spill Absorbent RS PRO Sock for Maintenance Use, 20 L Capacity, 8 Per Pack per Pack