RS PRO Spill Absorbent RS PRO Pillow for Chemical Use, 36 L Capacity, 8 per Pack

Subtotal (1 Box of 8 units)*

₩152,660.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 23일 부터 4 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Box(es)
Per Box
한팩당*
1 +₩152,660.00₩19,082.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
360-139
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Sub Type

Pillow

Product Type

Spill Absorbent

Application

Chemical

Absorbent Capacity

36L

Quantity Per Package

8

Trade Name

RS PRO

Colour

Yellow

Standards/Approvals

No

Length

6mm

Width

450mm

Package Size

50 x 40 cm

제외

COO (Country of Origin):
GB

RS PRO Chemical Pillow, High Capacity Absorbent


RS PRO Chemical pillow is a high capacity absorbent product designed to capture leaks and quickly recover larger amounts of liquids. Ideal for placement under drips or leaks, it features a spun-bond outer skin that allows fluids to flow into its core. Suitable for most industrial fluids, including oils and fuels, and finished in a high visibility yellow outer skin.

Features and Benefits


Effective on large spills: Ensures quick and efficient clean-up

High capacity: Capable of absorbing significant volumes of liquid

Rapid absorption: Minimises downtime and enhances safety

Compatible with water, chemicals, fuels & oils: Versatile use across various industries

Applications


Acid

Alkali

Coolant

Oil

Solvent

Additional Information


Quantity Per Package: 8 Per Box

Material: Polypropylene

Colour: Yellow

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

관련된 링크들