RS PRO Speed Bump Fixing Kit

Subtotal (1 unit)*

₩32,160.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 46 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩32,160.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
204-1762
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Speed Bump Fixing Kit

Standards/Approvals

No

제외

COO (Country of Origin):
CN

RS PRO Speed Bump Fixing Kit


RS PRO introduces a fantastic range of cable gland plugs, designed to seal off cable gland sockets temporarily or permanently protecting the circuit boards. With an IP68 rating, the blanking plug ensures that the ingress level is maintained and protected from dust, water and pressure ensuring that your cable glands and circuit boards have a long lifespan. Manufactured from nickel-plated brass with a silicone rubber O ring these plugs will create a brilliant seal and withstand even the harshest environments with their corrosion resistance and durability. Available in various thread sizes from M12 to M30 these cable gland accessories are easy to install and remove with a screwdriver making them a must-have in your toolbox.

Features and Benefits


  • Made from bichromate steel providing corrosion resistance

  • Designed to quickly and easily attach speed bumps to concrete

  • Supplied as a pack of 4

  • Hexagon heads to ensure an easy grip

  • Supplied with washer included to ensure a strong hold and dispersed load across a larger surface area

  • Length: 120mm

  • Diameter: 12mm

  • Applications


    These speed bump fixing kits have been designed to fix RS PRO speed bumps to concrete as an alternative to adhesives, they can be used in a variety of different environments including industrial and domestic for example on private property, car parks and warehouses.

    What is the difference between a fastener and a fixing?


    We often get confused as to what the difference between a fastener and fixing is. Hopefully, we can help with the understanding a bit more. The two terms are often used interchangeably.

    In the dictionary, it shows that a fixing is the process of holding and securing something in place. And a fastener is the device to hold and secure an object.

    A fastener is a piece of hardware that joins two or more objects to keep them in place. The normally threaded fastener such as screws and bolts create a non-permanent bond so that the different components can be dismantled or removed if needed.

    A fixing tends to be a piece of hardware that permanently fixes objects.

    Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    관련된 링크들