RS PRO Rubber Wheel Chock

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩48,280.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 181 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 4₩48,280.00
5 +₩45,880.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
204-1754
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Wheel Chock

Material

Rubber

Colour

Black

Standards/Approvals

No

제외

COO (Country of Origin):
CN

RS Pro Rubber Wheel Chock


RS Pro introduces the fantastic wheel chock which is a solid and hard-wearing wheel chock specifically designed for safety during maintenance on vehicles. The chock stop will stop the wheel from moving providing additional safety. The wheel chock was designed to include a built-in handle to help with removal and carrying. The chock stop is critical for maintenance on motorcycles or cars. Made from rubber to provide a strong and durable chock with a cleated bottom to ensure an excellent anti slip grip to the ground.

Features and Benefits


  • Stops wheels from moving during critical maintenance work

  • Cleated rubber feet on the bottom of the chock strengthens the anti-slip providing a higher level of safety

  • Made from a thick rubber to ensure a long life

  • Integrated handle for easy removal and carrying

  • Ideal for all types of automotive work. Trucks, vans and cars are all supported

  • Applications


    Wheel chocks are fantastic pieces of safety equipment that come in various sizes and weight capacities, so it is important to know what wheel chock will work for the type of vehicle you are working on as there are heavy duty wheel chocks suitable for HGVs, Motorhomes, Trailers or Caravans or light weight chocks that are more suited for cars and motorcycles. These are ideal to help with saftey when doing maintenance work on vehicles stopping the wheels rolling, supporting the front wheels or back wheels depending on work being done. Wheel chocks can be used in all terrains but when using chocks on especially muddy or wet terrains you may need to use multiple chocks to increase safety. Wheel chock can be used domestically or in industrial spaces including

    Home DIY

    Auto Shops

    Roadside Assistance

    Aircraft Maintenance

    Dimensions


  • Length – 175mm

  • Width – 100mm

  • Height – 145mm

  • Weight – 1.7KG

  • Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    관련된 링크들