Rohde & Schwarz ZPH-FOX4 Handheld ZPH Spectrum Analyser, 3 MHz
- RS 제품 번호:
- 230-7793
- Distrelec 제품 번호:
- 302-29-607
- 제조사 부품 번호:
- ZPH-FOX4
- 제조업체:
- Rohde & Schwarz
Subtotal (1 unit)*
₩26,247,580.00
제조사가 재고 비축중
- 2027년 2월 08일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩26,247,580.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 230-7793
- Distrelec 제품 번호:
- 302-29-607
- 제조사 부품 번호:
- ZPH-FOX4
- 제조업체:
- Rohde & Schwarz
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Rohde & Schwarz | |
| Product Type | Spectrum Analyser | |
| Bandwidth | 3MHz | |
| Number of Channels | 1 | |
| Series | ZPH | |
| Setting Modes | Span | |
| Maximum Frequency | 3GHz | |
| Minimum Frequency | 5kHz | |
| Display Type | WVGA | |
| Power Source | Battery | |
| Markers | Frequency | |
| Minimum Operating Temperature | -20°C | |
| RF Input | BNC | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | EN 610101, EN 60068264, MILPRF28800F Class 2, VDE, CSANRTL, CSA, CAN/CSAC22.2 No. 61010.112, EN 613261 Class B, IEC 610101, UL 610101, EN 6006826 | |
| Weight | 2.5kg | |
| Interface Type | LAN, USB | |
| Desktop/Handheld | Handheld | |
| Model Number | ZPH-FOX4 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Rohde & Schwarz | ||
Product Type Spectrum Analyser | ||
Bandwidth 3MHz | ||
Number of Channels 1 | ||
Series ZPH | ||
Setting Modes Span | ||
Maximum Frequency 3GHz | ||
Minimum Frequency 5kHz | ||
Display Type WVGA | ||
Power Source Battery | ||
Markers Frequency | ||
Minimum Operating Temperature -20°C | ||
RF Input BNC | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals EN 610101, EN 60068264, MILPRF28800F Class 2, VDE, CSANRTL, CSA, CAN/CSAC22.2 No. 61010.112, EN 613261 Class B, IEC 610101, UL 610101, EN 6006826 | ||
Weight 2.5kg | ||
Interface Type LAN, USB | ||
Desktop/Handheld Handheld | ||
Model Number ZPH-FOX4 | ||
- COO (Country of Origin):
- MY
ZPH .12 Cable Rider & Spectrum Analyzer + ZPH-B4 + ZPH-B22 Preamplifier + ZPH-K1 Spectrum Analysis
The ZPH-FOX4 Spectrum Analyser Package consists of:
ZPH .12 Cable Rider & Spectrum Analyser
2-ports N(f)) from 2Mhz to 4GHz
ZPH-B4, ZPH-B22 Preamplifier
ZPH-K1 Spectrum Analysis
Change settings quickly and easily
Fastest measurement speed
Single charge lasts entire work day
One-step calibration
The Rohde & Schwarz CableRider ZPH has all the essential basic measurement capabilities required for installing and maintaining antenna systems in the field. It has 5 MHz to 4 GHz frequency range.
Rohde & Schwarz promotion until March 31st, 2024
Save up to 48% on the most popular configurations of T&M instrument configurations from Rohde & Schwarz. This promotional offer includes all essential instruments found on an engineers workbench including, oscilloscopes, DC power supplies, spectrum and antenna analysers, signal generators and LCR meters.
Buy the ZPH-FOX4 bundle now to benefit from an inclusive 8% saving.
ZPH-B4
Keycode required
ZPH-B4 is a frequency upgrade option used to extend the frequency.
ZPH-B22 Preamplifier
Used with model .12 only
ZPH-B22 Preamplifier is used to improve DANL to typ. –163 dBm with this option.
ZPH-K1 Spectrum Analysis
1 Hz frequency resolution
Used with only model .12
ZPH-K1 is a spectrum analysis measurement application.
관련된 링크들
- Rohde & Schwarz ZPH-ANR4 Handheld ZPH Spectrum Analyser, 3 GHz
- Rohde & Schwarz FPH-COM1 Handheld Spectrum Rider Spectrum Analyser, 4 kHz
- Rohde & Schwarz FPH-P1 Handheld Spectrum Rider Spectrum Analyser, 2 GHz
- Rohde & Schwarz Spectrum Rider FPH Handheld Spectrum Rider Spectrum Analyser, 4 GHz
- Rohde & Schwarz Spectrum Rider FPH Handheld Spectrum Rider Spectrum Analyser, 3 GHz
- Rohde & Schwarz FPH-K9, For Use With Spectrum Rider FPH Handheld Spectrum Analyser
- Rohde & Schwarz FSH-Z36 Headphone, For Use With Spectrum Rider FPH Handheld Spectrum Analyser
- Rohde & Schwarz FPH-K15 Interference Analysis, For Use With FPH Spectrum Rider Handheld Spectrum Analyser