Rohde & Schwarz FPH .06 Handheld FPH Spectrum Analyzer for Interference Hunting, 8 GHz
- RS 제품 번호:
- 230-7788
- Distrelec 제품 번호:
- 302-29-601
- 제조사 부품 번호:
- FPH-INH8
- 제조업체:
- Rohde & Schwarz
Subtotal (1 unit)*
₩34,635,360.00
재고있음
- 추가로 2026년 11월 16일 부터 1 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩34,635,360.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 230-7788
- Distrelec 제품 번호:
- 302-29-601
- 제조사 부품 번호:
- FPH-INH8
- 제조업체:
- Rohde & Schwarz
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Rohde & Schwarz | |
| Bandwidth | 8GHz | |
| Product Type | Spectrum Analyzer for Interference Hunting | |
| Number of Channels | 1 | |
| Setting Modes | Span | |
| Series | FPH | |
| Display Type | WVGA | |
| Power Source | Battery | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 55°C | |
| Interface Type | USB, LAN | |
| Standards/Approvals | CAN/CSAC22.2 No. 61010.112, UL 610101, CSA, MILPRF28800F Class 2, EN 613261 Class B, IEC 610101, EN 60068264, VDE, CSANRTL, EN 6006826, EN 610101 | |
| Weight | 2.5kg | |
| Desktop/Handheld | Handheld | |
| Model Number | FPH .06 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Rohde & Schwarz | ||
Bandwidth 8GHz | ||
Product Type Spectrum Analyzer for Interference Hunting | ||
Number of Channels 1 | ||
Setting Modes Span | ||
Series FPH | ||
Display Type WVGA | ||
Power Source Battery | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 55°C | ||
Interface Type USB, LAN | ||
Standards/Approvals CAN/CSAC22.2 No. 61010.112, UL 610101, CSA, MILPRF28800F Class 2, EN 613261 Class B, IEC 610101, EN 60068264, VDE, CSANRTL, EN 6006826, EN 610101 | ||
Weight 2.5kg | ||
Desktop/Handheld Handheld | ||
Model Number FPH .06 | ||
- COO (Country of Origin):
- MY
FPH .06 Spectrum Analyser + FPH-B8 + FPH-B23 Preamplifier + FPH-K15 Interference analysis + FPH-K16 Maps
The FPH-INH8 Spectrum Analyser Package consists of
FPH .06 Spectrum Analyzer 5 kHz to 8GHz.
FPH-B8
FPH-B23 Preamplifier
FPH-K15 Interference analysis
FPH-K16 Maps
Lightweight, small and long battery life
Solid RF performance for diagnostics in the lab
Multi purpose use in various industries, R&D and educations
The Rohde & Schwarz handheld spectrum rider FPH is a versatile, user friendly instrument in a rugged and appealing design. It is designed to suit both field and lab applications in indoor and in outdoor environments. It has 5 kHz to 8GHz frequency range.
Rohde & Schwarz promotion until March 31st, 2025
Save up to 48% on the most popular configurations of T&M instrument configurations from Rohde & Schwarz. This promotional offer includes all essential instruments found on an engineers workbench including, oscilloscopes, DC power supplies, spectrum and antenna analysers, signal generators and LCR meters.
Buy the FPH-INH8 bundle now to benefit from an inclusive 8% saving.
FPH-B8
Mainly used with Model .06
FPH-B8 is a spectrum analyser frequency upgrade, which increases the range of frequency from 6 GHz to 8 GHz.
FPH-B23 Preamplifier
FPH-B22 is a spectrum analyser preamplifier, it has 5 kHz to 8 GHz frequency range.
FPH-K15 Interference analysis
FPH-K15 Interference analysis is used for analysing the ambiguous signals or interferers. When analysing, long-time spectrogram recording allows up to 999 hours of on-air activity to be captured.
FPH-K16 Maps
FPH-K16 Maps is used for locating ambiguous signals or interferers.
관련된 링크들
- Rohde & Schwarz FPH .02 Handheld FPH Spectrum Analyzer for Interference Hunting, 4 GHz
- Rohde & Schwarz FPH-K15 Interference Analysis, For Use With FPH Spectrum Rider Handheld Spectrum Analyser
- Rohde & Schwarz Spectrum Rider FPH Handheld Spectrum Rider Spectrum Analyser, 4 GHz
- Rohde & Schwarz Spectrum Rider FPH Handheld Spectrum Rider Spectrum Analyser, 3 GHz
- Rohde & Schwarz FPH-COM1 Handheld Spectrum Rider Spectrum Analyser, 4 kHz
- Rohde & Schwarz FPH-P1 Handheld Spectrum Rider Spectrum Analyser, 2 GHz
- Rohde & Schwarz FPH-K9, For Use With Spectrum Rider FPH Handheld Spectrum Analyser
- Rohde & Schwarz FPH-B22 Software Keycode, For Use With Spectrum Rider FPH Handheld Spectrum Analyser