Amphenol Industrial SP-4-FS Straight Cable Loudspeaker Connector, 4 Way Orange, Green, White, Blue, Yellow, Brown,
- RS 제품 번호:
- 261-7996
- 제조사 부품 번호:
- SP-4-FS
- 제조업체:
- Amphenol Industrial
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 Box of 50 units)*
₩487,500.00
재고있음
- 450 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | Per Box* |
|---|---|---|
| 50 - 50 | ₩9,750.00 | ₩487,540.00 |
| 100 - 200 | ₩9,308.00 | ₩465,400.00 |
| 250 - 450 | ₩8,864.00 | ₩443,240.00 |
| 500 - 950 | ₩8,508.00 | ₩425,440.00 |
| 1000 + | ₩8,198.00 | ₩409,900.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 261-7996
- 제조사 부품 번호:
- SP-4-FS
- 제조업체:
- Amphenol Industrial
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Amphenol Industrial | |
| Product Type | Loudspeaker Connector | |
| Number of Contacts | 4 | |
| Orientation | Straight | |
| Current | 30A | |
| Contact Material | TPE | |
| Mount Type | Cable | |
| Housing Material | Plastic, Metal | |
| Colour | Orange, Green, White, Blue, Yellow, Brown, Violet, Red, Black, Grey | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -25°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 75°C | |
| Series | SP | |
| Standards/Approvals | RoHS, UL 94 HB | |
| 모두 선택 | ||
|---|---|---|
브랜드 Amphenol Industrial | ||
Product Type Loudspeaker Connector | ||
Number of Contacts 4 | ||
Orientation Straight | ||
Current 30A | ||
Contact Material TPE | ||
Mount Type Cable | ||
Housing Material Plastic, Metal | ||
Colour Orange, Green, White, Blue, Yellow, Brown, Violet, Red, Black, Grey | ||
Termination Type Solder | ||
Minimum Operating Temperature -25°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 75°C | ||
Series SP | ||
Standards/Approvals RoHS, UL 94 HB | ||
- COO (Country of Origin):
- CN
The Amphenol Audio SP series Loudspeaker cable connectors are available in 2 or 4 contact arrangements. They have durable thermoplastic housings, which are fitted with high power contacts to ensure optimal current carrying capacity. The connectors are completely intermatable with industry standard loudspeaker connections.
Cost effective durable thermoplastic shell
Quick release and vibration resistant latch lock
Precision machined contacts
UL and cUL recognized components
관련된 링크들
- Amphenol Industrial SP-4-FS Straight Cable Loudspeaker Connector, 4 Way Orange, Green, White, Blue, Yellow, Brown,
- Amphenol Industrial SP-2-FS Straight Cable Loudspeaker Connector, 2 Way Grey, Violet, White, Red, Green, Yellow, Brown,
- Amphenol Industrial SP-2-F Straight Cable Loudspeaker Connector, 2 Way Green, Grey, White, Brown, Violet, Orange, Black,
- Amphenol Industrial SP-4-F Straight Cable Loudspeaker Connector, 4 Way Grey, Orange, White, Violet, Brown, Yellow,
- Amphenol Industrial Straight Cable Loudspeaker Connector, 4 Way Grey, Orange, White, Violet, Brown, Yellow, Black, Blue,
- Amphenol Industrial SP-2-FN Straight Cable Loudspeaker Connector, 2 Way Grey, Red, Brown, Orange, Black, Blue, Violet,
- Amphenol Industrial SP-4-MD Straight Chassis Loudspeaker Connector, 4 Way Black, 30A, Solder
- Amphenol Industrial SP-4-MC Straight Panel Loudspeaker Connector, 4 Way Male, 30A, Solder