RS PRO Straight Cable Loudspeaker Connector, 8 Way Male Blue, Black, 30A, Screw

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩22,500.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 2월 15일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 9₩22,500.00
10 - 49₩22,280.00
50 - 99₩21,620.00
100 - 499₩21,180.00
500 +₩20,760.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
208-5177
제조업체:
RS PRO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

RS PRO

Product Type

Loudspeaker Connector

Number of Contacts

8

Orientation

Straight

Current

30A

Connector Gender

Male

Mount Type

Cable

Housing Material

ABS

Contact Plating

Brass

Colour

Blue, Black

Voltage

250V

Termination Type

Screw

Contact Gender

Male

Standards/Approvals

No

COO (Country of Origin):
CN

RS PRO Cable Mount Loudspeaker Connector


Looking for a loudspeaker connector, then consider the RS PRO cable mount loudspeaker connector. Our connector is a SPK-Type equivalent and an ideal solution for custom PA speaker cables. Upon inspection, the connector is designed with different components that include an end cap, screw terminal body, body sleeve with a latch, and strain relief. Specifications include 8 poles with screw terminals, a high voltage rating of 250V, 30A current rating and brass plated contacts.

Why would you use this RS PRO loudspeaker connector?


The RS PRO cable mount loudspeaker connector is very strong, safe, the pins are shrouded and minimises the risk of electrical shorts and electric shocks. They are the perfect connector for large outputs speakers and have excellent features like a twist locking system that ensure the cable is permanently secured and can only be released via the latch mechanism.

How to assemble


These SPK Type style connectors are the industry standard for audio loudspeakers. Creating your own speaker cable is straight forward and can be easily carried out by engineers or DIY enthusiasts. Simply unscrew the blue cover to reveal the terminal body, slide your cable of choice through the blue cap and strain relief prior to terminating the wires and then reassemble the components.

Features and Benefits


• 8-pole speaker connector

• "Quick-Lock" connection system

• Robust and reliable

• Quick and easy to assemble

• Optimised design

• Improved screw-type termination

• 1.5 - 4 mm² wire size (AWG 12)

Specification


• No. of Poles 8

• Length: 81mm

• Insulation Material: ABS

• Current Rating per Contact: 30A

• Voltage Rating: 250V

• Contact Plating: Brass plated

• Colour: Black/Blue

• Connector Type: SPK

• Connector Format: Plug

• Gender: Male

• Termination Method: Screw

Applications


• Audio Sound System

• PA Speakers

• Amplifiers

Why would you choose RS PRO for loudspeaker connectors?


RS PRO is our own brand range and brings you a wide range of high-quality loudspeaker connectors, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

관련된 링크들