Bahco Ratchet Spanner 21 mm, 290mm Overall
- RS 제품 번호:
- 876-6385
- 제조사 부품 번호:
- 1RM-21
- 제조업체:
- Bahco
Subtotal (1 unit)*
₩116,140.00
재고있음
- 10 개 단위 배송 준비 완료
- 추가로 2026년 12월 07일 부터 20 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩116,140.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 876-6385
- 제조사 부품 번호:
- 1RM-21
- 제조업체:
- Bahco
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Bahco | |
| Unit of Measure | Metric | |
| Size | 21 mm | |
| Product Type | Ratchet Spanner | |
| VDE/1000V Approved | No | |
| Material | Steel | |
| Overall Length | 290mm | |
| Finish | Chrome | |
| Standards/Approvals | ISO 1711-1, DIN 3113 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Bahco | ||
Unit of Measure Metric | ||
Size 21 mm | ||
Product Type Ratchet Spanner | ||
VDE/1000V Approved No | ||
Material Steel | ||
Overall Length 290mm | ||
Finish Chrome | ||
Standards/Approvals ISO 1711-1, DIN 3113 | ||
제외
- COO (Country of Origin):
- TW
Bahco 1RM Series Ratchet Spanner, 21mm Metric size, 290mm Overall Length - 1RM-21
This ratchet spanner is a versatile tool designed for efficiency in various mechanical tasks. Constructed from alloy steel, it features a robust chrome finish that enhances durability and resistance to wear. With an overall length of 290mm and a 21mm metric size, this spanner is double ended, allowing for flexible use in tight spaces and various applications.
Features & Benefits
• Ratcheting design improves speed for quick adjustments
• Alloy steel construction ensures strength under high torque
• Chrome finish resists corrosion and wear for longevity
• Double ended feature provides versatility for different fasteners
• Offset spanner features allow access to hard-to-reach areas
• Ergonomic design enhances user comfort during operation
Applications
• Used for tightening and loosening nuts in mechanical settings
• Suitable for assembly tasks in automation and electrical sectors
• Ideal for maintenance work in mechanical and electrical industries
• Effective in automotive repair tasks requiring a 21mm wrench
How does the ratcheting mechanism benefit the user during work?
The ratcheting mechanism allows for continuous rotation without needing to reposition the tool, saving time and effort for tasks that require repetitive actions. This increases efficiency, especially in confined spaces where movement is limited.
What advantages does the chrome finish offer in everyday use?
The chrome finish provides a layer of protection against rust and corrosion, extending the lifespan of the tool. This surface treatment also makes cleaning easier, thus maintaining the tools performance over time.
Can the spanner be used in confined spaces?
Yes, its offset design and double-ended feature allow the spanner to access areas that are typically difficult to reach. This makes it particularly useful in complex assembly and repair environments.
관련된 링크들
- Bahco Ratchet Spanner 22 mm, 290mm Overall
- Bahco Ratchet Spanner 21 mm, 274mm Overall
- Bahco, 21 mm Jaw Capacity Ratchet Wrench, 290mm Overall
- Bahco Ratchet Spanner 11 mm, 165mm Overall
- Bahco Ratchet Spanner 6 mm, 128mm Overall
- Bahco Ratchet Spanner 7 mm, 140mm Overall
- Bahco Ratchet Spanner 30 mm, 393mm Overall
- Bahco Ratchet Spanner 16 mm, 208mm Overall