Bahco Combination Spanner 11 mm, 153mm Overall
- RS 제품 번호:
- 609-9753
- 제조사 부품 번호:
- 111M-11
- 제조업체:
- Bahco
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩24,100.00
재고있음
- 15 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 4 | ₩24,100.00 |
| 5 + | ₩19,860.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 609-9753
- 제조사 부품 번호:
- 111M-11
- 제조업체:
- Bahco
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Bahco | |
| Size | 11 mm | |
| Unit of Measure | Metric | |
| Product Type | Combination Spanner | |
| Material | Steel | |
| Overall Length | 153mm | |
| Finish | Chrome | |
| Number of Points | 12 | |
| Offset Angle | 15° | |
| Standards/Approvals | ISO 691, ISO 3318, DIN 3113, ISO 7738, ISO 1711-1 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Bahco | ||
Size 11 mm | ||
Unit of Measure Metric | ||
Product Type Combination Spanner | ||
Material Steel | ||
Overall Length 153mm | ||
Finish Chrome | ||
Number of Points 12 | ||
Offset Angle 15° | ||
Standards/Approvals ISO 691, ISO 3318, DIN 3113, ISO 7738, ISO 1711-1 | ||
제외
- COO (Country of Origin):
- ES
Bahco 111M Series Combination Spanner, Alloy Steel, 153mm Overall Length - 111M-11
This combination spanner is a versatile tool for professionals in the automation, electronics, electrical, and mechanical sectors. Its double-ended design improves usability, providing both open and closed-end functionality. sized at 11mm, it is designed for precision and efficiency, making it a vital addition to any professional toolset.
Features & Benefits
• Chrome finish offers enhanced corrosion resistance and improved appearance
• Compact length allows access in tight spaces
• Made from durable alloy steel for longevity
Applications
• Suitable for machinery assembly and maintenance tasks
• Ideal for automotive and electrical repairs
• Applicable in both home and industrial environments
How does the chrome finish contribute to maintenance?
The chrome finish prevents rust and corrosion, simplifying maintenance and keeping the tool looking new for longer.
What types of fasteners can be addressed with this size?
The 11mm size is suitable for a variety of fasteners frequently found in automotive and electronic applications.
What is the advantage of having a double-ended spanner?
The double-ended design facilitates quick changes between ends, improving efficiency during repairs involving multiple steps.
Can this spanner be used in confined spaces?
Its compact length makes it ideal for use in tight areas, where larger tools may be impractical.
관련된 링크들
- Bahco Combination Spanner Height Safe 11 mm, 153mm Overall
- Bahco Combination Spanner 7/16 in, 153mm Overall
- Bahco Combination Spanner 11/16 in, 200mm Overall
- Bahco Combination Spanner 11 mm, 145mm Overall
- Bahco Combination Spanner 11 mm, 135mm Overall
- Bahco Combination Spanner 30 mm, 330mm Overall
- Bahco Combination Spanner 34 mm, 350mm Overall
- Bahco Combination Spanner 26 mm, 290mm Overall