ITL Insulated Tools Ltd Spanner 0.74 in, 212mm Overall VDE/1000V Approved
- RS 제품 번호:
- 283-7789
- 제조사 부품 번호:
- 7019
- 제조업체:
- ITL Insulated Tools Ltd
Subtotal (1 unit)*
₩58,240.00
재고있음
- 추가로 2026년 11월 16일 부터 7 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩58,240.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 283-7789
- 제조사 부품 번호:
- 7019
- 제조업체:
- ITL Insulated Tools Ltd
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | ITL Insulated Tools Ltd | |
| Sub Type | Ratchet Drive | |
| Product Type | Spanner | |
| Size | 0.74 in | |
| Unit of Measure | Metric | |
| VDE/1000V Approved | Yes | |
| Material | Chrome Vanadium Steel | |
| Overall Length | 212mm | |
| Height Safe | No | |
| Standards/Approvals | Category ’C’, VDE, IEC60900 | |
| 모두 선택 | ||
|---|---|---|
브랜드 ITL Insulated Tools Ltd | ||
Sub Type Ratchet Drive | ||
Product Type Spanner | ||
Size 0.74 in | ||
Unit of Measure Metric | ||
VDE/1000V Approved Yes | ||
Material Chrome Vanadium Steel | ||
Overall Length 212mm | ||
Height Safe No | ||
Standards/Approvals Category ’C’, VDE, IEC60900 | ||
제외
- COO (Country of Origin):
- GB
The ITL Insulated Tools Ltd Insulated Ratchet Ring Spanner with Insulation Material made of Nylon Thermoplastic is a highly efficient and safety-focused tool designed for precision and protection. The utilization of Nylon Thermoplastic as the insulation material enhances the overall performance and safety features of the ratchet ring spanner, making it particularly suitable for tasks where electrical insulation is essential.
Withstand extreme impact and abrasion
Flame Retardant
Stronger and harder than PVC coated tools
100% Production Tested
관련된 링크들
- ITL Insulated Tools Ltd Open End Spanner, 212mm Overall VDE/1000V Approved
- ITL Insulated Tools Ltd Spanner, 300mm Overall VDE/1000V Approved
- ITL Insulated Tools Ltd Spanner, 214mm Overall VDE/1000V Approved
- ITL Insulated Tools Ltd Spanner, 380mm Overall VDE/1000V Approved
- ITL Insulated Tools Ltd Spanner Imperial, 125mm Overall VDE/1000V Approved
- ITL Insulated Tools Ltd Spanner Imperial, 185mm Overall VDE/1000V Approved
- ITL Insulated Tools Ltd Spanner Imperial, 152mm Overall VDE/1000V Approved
- ITL Insulated Tools Ltd Spanner Imperial, 205mm Overall VDE/1000V Approved