현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 282-9677
- 제조사 부품 번호:
- D0-7
- 제조업체:
- SAM
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SAM | |
| Product Type | Spanner | |
| Unit of Measure | Metric | |
| Size | 0.28 in | |
| Sub Type | Open End Spanner | |
| VDE/1000V Approved | No | |
| Head Type | Open End | |
| Material | Chrome Vanadium Steel | |
| Overall Length | 25mm | |
| Finish | Polished, Chrome Plated | |
| Standards/Approvals | NF ISO 691, ISO 691, DIN ISO 691 | |
| 모두 선택 | ||
|---|---|---|
브랜드 SAM | ||
Product Type Spanner | ||
Unit of Measure Metric | ||
Size 0.28 in | ||
Sub Type Open End Spanner | ||
VDE/1000V Approved No | ||
Head Type Open End | ||
Material Chrome Vanadium Steel | ||
Overall Length 25mm | ||
Finish Polished, Chrome Plated | ||
Standards/Approvals NF ISO 691, ISO 691, DIN ISO 691 | ||
제외
- COO (Country of Origin):
- FR
The SAM Torque wrench is a round torque wrench and end fitting is designed with a 12 mm flat open end and With a 7 mm diameter.
Compliance to NF ISO 691 and ISO 691
Compliance to DIN ISO 691
관련된 링크들
- SAM Spanner Metric, 25mm Overall
- SAM Spanner Metric, 35mm Overall
- SAM DF0 Series Spanner, 18mm, 0.71in, Metric, 25 mm Overall
- SAM DF0 Series Spanner, 16mm, 0.63in, Metric, 25 mm Overall
- SAM DF0 Series Spanner, 11mm, 0.43in, Metric, 25 mm Overall
- SAM Single Ended Open Spanner Metric, 77mm Overall
- SAM Spanner Metric, 268mm Overall
- SAM DF0 Series Spanner, 11/16mm, 11/16in, Metric, 25 mm Overall