Wera Joker Combination Ratcher Spanner 142 x 14 x 5 mm, 142mm Overall
- RS 제품 번호:
- 266-5610
- Distrelec 제품 번호:
- 302-63-757
- 제조사 부품 번호:
- 05020259001
- 제조업체:
- Wera
Subtotal (1 unit)*
₩59,780.00
재고있음
- 추가로 2026년 11월 23일 부터 7 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩59,780.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 266-5610
- Distrelec 제품 번호:
- 302-63-757
- 제조사 부품 번호:
- 05020259001
- 제조업체:
- Wera
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Wera | |
| Product Type | Joker Combination Ratcher Spanner | |
| Size | 142 x 14 x 5 mm | |
| Overall Length | 142mm | |
| Finish | Nickel Chromium Coated | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Wera | ||
Product Type Joker Combination Ratcher Spanner | ||
Size 142 x 14 x 5 mm | ||
Overall Length 142mm | ||
Finish Nickel Chromium Coated | ||
Standards/Approvals No | ||
제외
- COO (Country of Origin):
- CZ
6002 Joker Double open-ended wrenches, 8 x 10 x 141 mm
The High-quality, metric double spanner from Wera Everything a wrench can do and so much more. Faster, better, more beautiful. A real Joker! The new generation of double open-ended spanners. For hexagon screw heads and bolts. With holding function by a metal plate in the mouth, which reduces the risk of losing screws and sockets. With its extra hard teeth the exchangeable metal plate in the mouth secures screws and sockets and reduces the risk of slipping. The integrated end stop can prevent the screw head from slipping down and allows Application: of high torques. The double hexagon geometry ensures a positive connection with the screw or bolt and thus reduces the risk of slipping. A return angle of only 30° avoids time-consuming rotating of the wrench whilst screw driving. The special forge geometry allows a high torque transmission and high bending stiffness. Made of high-performance chromium molybdenum steel with nickel-chromium coating for high corrosion protection.
Practical holding function thanks to the metal plate in the jaw
Limit stop prevents any slipping
The double-hex geometry reduces the risk of slipping
Return angle of only 30°
With take it easy tool finder color coding by size
Application:
Hexagon bolts and nuts Design Double open-ended wrench
관련된 링크들
- Wera Joker Combination Ratcher Spanner 290 x 50 x 22 mm, 290mm Overall
- Wera Joker Combination Ratcher Spanner 280 x 50 x 22 mm, 280mm Overall
- Wera Combination Spanner 15 x 22 mm, 174mm Overall
- Facom Combination Spanner 9 mm, 142mm Overall
- Stanley Combination Spanner 10 mm, 142mm Overall
- Wera Combination Spanner 7 mm, 110mm Overall
- Wera Combination Spanner 36 mm, 460mm Overall
- Wera Combination Spanner 6 mm, 105mm Overall