Wera Double Ended Open Spanner Metric, 260.5mm Overall
- RS 제품 번호:
- 201-2190
- 제조사 부품 번호:
- 05020260001
- 제조업체:
- Wera
Subtotal (1 unit)*
₩115,980.00
마지막 RS 재고
- 최종적인 5 개 unit(s)이 배송 준비 됨
수량 | 한팩당 |
|---|---|
| 1 + | ₩115,980.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 201-2190
- 제조사 부품 번호:
- 05020260001
- 제조업체:
- Wera
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Wera | |
| Unit of Measure | Metric | |
| Size | 232 x 55 x 15 mm | |
| Product Type | Double Ended Open Spanner | |
| Sub Type | Double Ended | |
| VDE/1000V Approved | No | |
| Head Type | Open Ended Insert | |
| Material | High Performance Chrome-Molybdenum Steel with Nickel-Chrome Coated | |
| Overall Length | 260.5mm | |
| Height Safe | No | |
| Opening Angle | 30° | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Wera | ||
Unit of Measure Metric | ||
Size 232 x 55 x 15 mm | ||
Product Type Double Ended Open Spanner | ||
Sub Type Double Ended | ||
VDE/1000V Approved No | ||
Head Type Open Ended Insert | ||
Material High Performance Chrome-Molybdenum Steel with Nickel-Chrome Coated | ||
Overall Length 260.5mm | ||
Height Safe No | ||
Opening Angle 30° | ||
Standards/Approvals No | ||
비준수
6002 Joker Double open-ended wrenches
High-quality, metric double spanner from Wera: Everything a wrench can do and so much more. Faster, better, more beautiful. A real Joker! The new generation of ring ratchet spanners. For hexagon screw heads and bolts. With holding function by a metal plate in the mouth, which reduces the risk of losing screws and sockets. With its extra hard teeth the exchangeable metal plate in the mouth secures screws and sockets and reduces the risk of slipping. The integrated end stop can prevent the screw head from slipping down and allows to apply high torques. The double hexagon geometry ensures a positive connection with the screw or bolt and thus reduces the risk of slipping. A back-pivoting angle of only 30 ° avoids time-consuming rotating of the wrench while screwdriving. The special forge geometry sees to a high torque transmission and high bending stiffness. Made of high-performance chromium molybdenum steel with nickel-chromium coating for high corrosion protection. With Take it easy tool finder: colour coding by size.
Practical holding function thanks to the metal plate in the jaw
Limit stop prevents any slipping
The double-hex geometry reduces the risk of slipping
Return angle of only 30°
With Take it easy tool finder: colour coding by size
6002 Joker Double open-ended wrenches, 20 x 22 x 260.5 mm
Limit stop prevents any slipping
It has return angle of 30°
It prevents slipping off of the fastener head with its integrated limit stop;Sparking
관련된 링크들
- Wera Double Ended Open Spanner Metric, 232mm Overall
- Wera Double Ended Open Spanner Metric, 235mm Overall
- Wera Double Ended Open Spanner Metric, 167mm Overall
- Bahco Double Ended Open Spanner Metric, 260mm Overall
- Gedore Double Ended Open Spanner Metric, 394mm Overall
- STAHLWILLE Double Ended Open Spanner Metric, 250mm Overall
- Gedore Double Ended Open Spanner Metric, 320mm Overall
- STAHLWILLE Double Ended Open Spanner Metric, 140mm Overall