Subtotal (1 unit)*
₩22,780.00
재고있음
- 추가로 2026년 11월 23일 부터 37 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩22,780.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 188-3797
- 제조사 부품 번호:
- 440.1/4
- 제조업체:
- Facom
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Facom | |
| Size | 1/4 in | |
| Unit of Measure | Imperial | |
| Sub Type | Double Ended | |
| Product Type | Open End Spanner | |
| VDE/1000V Approved | No | |
| Material | Chrome Vandium Steel | |
| Head Type | Open Ended Insert, Ring | |
| Overall Length | 115mm | |
| Finish | Satin Chrome | |
| Opening Angle | 15° | |
| Height Safe | No | |
| Non-Sparking | No | |
| Standards/Approvals | ASME B107.100, SAE AS954G | |
| 모두 선택 | ||
|---|---|---|
브랜드 Facom | ||
Size 1/4 in | ||
Unit of Measure Imperial | ||
Sub Type Double Ended | ||
Product Type Open End Spanner | ||
VDE/1000V Approved No | ||
Material Chrome Vandium Steel | ||
Head Type Open Ended Insert, Ring | ||
Overall Length 115mm | ||
Finish Satin Chrome | ||
Opening Angle 15° | ||
Height Safe No | ||
Non-Sparking No | ||
Standards/Approvals ASME B107.100, SAE AS954G | ||
제외
- COO (Country of Origin):
- TW
Standard wrench for all common applications.
High mechanical performance combined with compact design complying with aeronautical standards.
Ring head: - Ring clearance (E dimension) designed for better access to serial-mounted or embedded screws. - OGV® profile 12-point ring for powerful tightening while protecting the nut. Suffix H = 6 sided ring. - Ring head with 15° angle.
Open end head: - Open end with 15° angle. - Open end head-handle geometry optimized for increased accessibility.
Inch dimensions from 1/4" to 1"1/2.
Satin chrome finish.
관련된 링크들
- Facom Open End Spanner Imperial, 220mm Overall
- Facom Open End Spanner Imperial, 120mm Overall
- Facom Open End Spanner Imperial, 245mm Overall
- Facom Open End Spanner Imperial, 137mm Overall
- Facom Open End Spanner Metric, 115mm Overall VDE/1000V Approved
- Facom Double Ended Open Spanner Imperial, 80mm Overall
- SAM Open End Spanner Imperial, 239mm Overall
- Wera Open End Spanner Imperial/Metric, 208.6mm Overall