Facom Combination Ratchet Spanner Satin Chrome, 225mm Overall 17 mm
- RS 제품 번호:
- 188-3610
- 제조사 부품 번호:
- 467B.17
- 제조업체:
- Facom
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩61,480.00
재고있음
- 추가로 2026년 11월 23일 부터 496 개 단위 배송
- 추가로 2026년 12월 03일 부터 206 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 4 | ₩61,480.00 |
| 5 + | ₩50,600.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 188-3610
- 제조사 부품 번호:
- 467B.17
- 제조업체:
- Facom
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Facom | |
| Unit of Measure | Metric | |
| Size | 17 mm | |
| Product Type | Combination Ratchet Spanner | |
| VDE/1000V Approved | No | |
| Head Type | Open End | |
| Material | Chrome Vandium Steel | |
| Overall Length | 225mm | |
| Finish | Satin Chrome | |
| Number of Points | 16 | |
| Offset Angle | 15° | |
| Height Safe | No | |
| Non-Sparking | No | |
| Standards/Approvals | ASME B107.100, ISO 1711-1, ISO 21982, ISO 691, NF ISO 1711-1, NF ISO 691 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Facom | ||
Unit of Measure Metric | ||
Size 17 mm | ||
Product Type Combination Ratchet Spanner | ||
VDE/1000V Approved No | ||
Head Type Open End | ||
Material Chrome Vandium Steel | ||
Overall Length 225mm | ||
Finish Satin Chrome | ||
Number of Points 16 | ||
Offset Angle 15° | ||
Height Safe No | ||
Non-Sparking No | ||
Standards/Approvals ASME B107.100, ISO 1711-1, ISO 21982, ISO 691, NF ISO 1711-1, NF ISO 691 | ||
제외
- COO (Country of Origin):
- TW
Stanley Combination Ratchet Spanner, 17mm Nominal Size, 225mm Overall Length - 467B.17
This combination ratchet spanner is a hand tool designed for fastening and loosening nuts and bolts in metric systems. It pairs an open-ended jaw with a ratcheting box end to allow continuous turning without repeated repositioning, making it suitable for workshop and on-site maintenance tasks across automation, electronics, electrical and mechanical environments.
Features and Benefits:
• 16-point ratcheting end offers fine engagement for minimal swing
• 15° offset open end allows access in confined spaces
• Satin chrome finish resists surface corrosion and reduces glare
• 225mm overall length delivers additional leverage when required
• 15° offset open end allows access in confined spaces
• Satin chrome finish resists surface corrosion and reduces glare
• 225mm overall length delivers additional leverage when required
Applications
• Suitable for assembly and maintenance of electrical control panels
• Ideal for tightening machine-frame fasteners in automation cells
• Used for servicing electrical switchgear connections
• Can be used for component fitting in mechanical workshops
• Ideal for tightening machine-frame fasteners in automation cells
• Used for servicing electrical switchgear connections
• Can be used for component fitting in mechanical workshops
What material surface protects the tool in industrial settings?
The tool is supplied with a satin chrome finish which provides a protective metallic layer that reduces surface oxidisation and Visual glare during work.
How does the ratcheting mechanism affect access in tight areas?
The 16-point ratcheting profile requires smaller angular movement between engagements, permitting incremental turns where swing clearance is restricted.
Is the spanner suited for imperial fasteners or non-sparking environments?
The tool is metric only with a 17mm jaw and is not designed as a non-sparking tool, it should not be relied upon for use in atmospheres requiring non-sparking equipment.
관련된 링크들
- Facom Combination Ratchet Spanner Satin Chrome Height Safe, 225mm Overall 17 mm
- Facom Combination Ratchet Spanner Satin Chrome, 225mm Overall 11/16 in
- Facom Combination Ratchet Spanner Satin Chrome Height Safe, 127mm Overall 17 mm
- Facom Combination Ratchet Spanner Satin Chrome, 171mm Overall 12 mm
- Facom Combination Ratchet Spanner Satin Chrome, 165mm Overall 11 mm
- Facom Combination Ratchet Spanner Satin Chrome, 127mm Overall 8 mm
- Facom Combination Ratchet Spanner Satin Chrome, 141mm Overall 11 mm
- Facom Combination Ratchet Spanner Satin Chrome, 136mm Overall 10 mm