RS PRO Combination Ratchet Spanner Chrome Height Safe, 178mm Overall 13 mm
- RS 제품 번호:
- 144-7961
- Distrelec 제품 번호:
- 304-03-978
- 제조업체:
- RS PRO
대량 구매 할인 받기
5개 더 담고 17% 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩31,880.00
재고있음
- 추가로 2026년 11월 23일 부터 505 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 4 | ₩31,880.00 | - |
| 5 + | ₩26,220.00 | 17% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 144-7961
- Distrelec 제품 번호:
- 304-03-978
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Unit of Measure | Metric | |
| Size | 13 mm | |
| Product Type | Combination Ratchet Spanner | |
| VDE/1000V Approved | No | |
| Head Type | Standard | |
| Material | Chrome Vanadium Steel | |
| Overall Length | 178mm | |
| Finish | Chrome | |
| Number of Points | 16 | |
| Height Safe | Yes | |
| Standards/Approvals | RoHS | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Unit of Measure Metric | ||
Size 13 mm | ||
Product Type Combination Ratchet Spanner | ||
VDE/1000V Approved No | ||
Head Type Standard | ||
Material Chrome Vanadium Steel | ||
Overall Length 178mm | ||
Finish Chrome | ||
Number of Points 16 | ||
Height Safe Yes | ||
Standards/Approvals RoHS | ||
제외
RS PRO Ratchet Combination Spanner
Introducing the range of RS PRO Ratchet Combination Spanners. This high-quality hand tool from RS PRO offers a robust and versatile tool suitable for professionals and DIY enthusiasts alike. It can be used across a wide range of applications and has been designed with an open-ended spanner on one end and a ring ratchet spanner on the other for a 2 in 1 tool solution. Manufactured using chrome vanadium steel, this RS PRO hand tool offers fantastic corrosion resistance and excellent load-bearing strength, allowing for safe operation even when applying high torque.
Universal Broaching allows this wrench to work on multiple types of fasteners: Hex (6pt), 12pt, square, Spline, E-Star, and semi-rounded fasteners. Therefore, you essentially get multiple tools in one ratcheting wrench.
Features and Benefits
• 2 in 1 hand tool with open-ended spanner and ratchet ring spanner combined for versatility across a wide range of applications
• The ratchet ring end allows for quick and easy loosing or tightening of fasteners and fixings with minimal user effort
• Ergonomically shaped for optimum user comfort, especially when being used for long periods of time
• Manufactured from chrome vanadium steel for ultra-durability, strength and long-lasting tool life
• Finished in mirror chrome allowing for easy cleaning
Available in a wide range of metric sizes
Applications
A spanner, or wrench as they are called in America and Canada, is a hand tool designed specifically for tightening or loosening of fasteners and fixings that correspond with a specific metric size. They generally have two ends, one that is a closed ring end and an open-end that can be used for a wide range of applications and is extremely versatile. They are an essential piece of equipment for any professional or DIY enthusiast and are most commonly used in applications like:
• Plumbing
• Automotive repair and maintenance
• Engineering
• Machine operating
What is the spanner made from?
The combination ratchet spanner is made from chrome vanadium. Chrome vanadium is structurally strong, and its toughness enables it to withstand high fatigue and wear. It also has the added benefit of being resistant to corrosion and oxidisation, improving the life of the tool.
Why RS PRO?
RS PRO aims to be your go-to brand when you need quality, reliability and value for money. With all our parts subjected to rigorous testing by our in-house experts, we're confident we can supply you with the tools and parts you need for any purpose.
When it comes to tools, RS PRO is there to support you every step of the way, no matter how ambitious your project or installation.
관련된 링크들
- Facom Combination Ratchet Spanner Satin Chrome Height Safe, 178mm Overall 13 mm
- RS PRO Combination Ratchet Spanner Chrome Height Safe, 160mm Overall 10 mm
- SAM Combination Ratchet Spanner Bright Polished Height Safe, 178.1mm Overall 13 mm
- Facom Combination Ratchet Spanner Satin Chrome Height Safe, 108mm Overall 13 mm
- Facom Combination Ratchet Spanner Satin Chrome Height Safe, 288mm Overall 21 mm
- Facom Combination Ratchet Spanner Satin Chrome Height Safe, 424mm Overall 32 mm
- Facom Combination Ratchet Spanner Satin Chrome Height Safe, 401mm Overall 30 mm
- Facom Combination Ratchet Spanner Satin Chrome Height Safe, 247mm Overall 19 mm