Subtotal (1 unit)*
₩57,360.00
제조사가 재고 비축중
- 2026년 12월 23일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩57,360.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 164-219
- 제조사 부품 번호:
- 4M-25-28
- 제조업체:
- Bahco
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Bahco | |
| Unit of Measure | Metric | |
| Size | 1 in | |
| Product Type | Wrench | |
| Material | High Alloy Steel | |
| Overall Length | 275mm | |
| Finish | Chrome | |
| Number of Points | 12 | |
| Standards/Approvals | ISO 10103 and DIN 837, ISO 1085 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Bahco | ||
Unit of Measure Metric | ||
Size 1 in | ||
Product Type Wrench | ||
Material High Alloy Steel | ||
Overall Length 275mm | ||
Finish Chrome | ||
Number of Points 12 | ||
Standards/Approvals ISO 10103 and DIN 837, ISO 1085 | ||
제외
- COO (Country of Origin):
- ES
Bahco 25 mm x 28 mm Flat Double Ring End Wrench with Chrome Finish 275 mm
The Bahco Tools Double Ring End Wrench is a meticulously designed tool that enhances functionality and efficiency in both professional and DIY applications. Crafted to provide optimum torque, this wrench ensures a secure grip on fasteners, reducing the risk of slippage during operation. Its thin walled heads are intelligently chamfered on both sides, allowing for easy access to tight spaces without compromising on strength. Engineered with a high performance alloy steel, this wrench is built to withstand rigorous use while maintaining its integrity and form. Whether you're in a workshop or tackling a home project, this wrench is an indispensable addition to your toolkit.
12 point dynamic drive profile optimises grip and reduces wear on fasteners
Chrome plating provides a sleek finish and protects against corrosion
Optimised legibility with high clarity imprint for easy identification
Compliant with ISO 1085 and ISO 101