GearWrench 16-Piece Spanner Set, 8 → 24 mm

Subtotal (1 unit)*

₩1,213,960.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 4 개 단위 배송 준비 완료
  • 추가로 2026년 11월 26일 부터 3 개 단위 배송
  • 추가로 2026년 12월 03일 부터 1 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩1,213,960.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
624-6836
제조사 부품 번호:
85099
제조업체:
GearWrench
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

GearWrench

Set Type

Ratchet Spanner

Product Type

Spanner Set

Sizes in Set

8 → 24 mm

Number of Pieces

16

VDE/1000V Approved

No

Finish

Nickel Chrome Plated

제외

COO (Country of Origin):
TW

GearWrench 85099 16 Piece 72-Tooth 12 Point XL Ratcheting Combination Metric Spanner Set


The GEARWRENCH ratcheting combination wrenches are the original patented ratcheting wrench. The ratcheting box end is designed to need as little as 5° to move fasteners versus 30° for standard wrenches. The wrenches are made from strong alloy steel with a bright, full polish chrome finish. The ratcheting box end features off-corner loading for a better grip on the fastener and reduces fastener rounding. They’re available in various lengths and styles, including: XL length, stubby, flex, stubby flex, and locking flex.

Features and Benefits


72-tooth ratcheting box end needs a minimal 5° to move fasteners vs. 30° for standard wrenches

Off-corner loading design on box end provides better grip and reduces fastener rounding

Thin head and beam provide greater access in confined work areas

Size conveniently stamped on both ends of the beam for quick identification

Manufactured from alloy steel for better strength and longer tool life

Bright, full polish chrome finish easily wipes clean and resists corrosion

Longer beam provides greater access to confined work areas vs. standard length wrenches

Meets or exceeds ASME and ANSI specifications

XL Combinaton 20% Longer and 25% Stronger

Surface Drive on Box end Provides Off-Corner Loading for better grip and Reduced Fastener Rounding

Included rack for storage and organization

Set Piece Count: 16

Set Included Storage: Wrench Rack

Set Size Range Min: 8mm

Set Size Range Max: 24mm

Contents: 8mm 9mm 10mm 11mm 12mm 13mm 14mm 15mm 16mm 17mm 18mm 19mm

Fastener Size: 8mm 9mm 10mm 11mm 12mm 13mm 14mm 15mm 16mm 17mm 18mm 19 mm

Drive Type: 12 Point

Length Format: Extra Long

Tooth Count: 72

Finish: Full Polish Chrome

End B Offset Degrees: 0 °

End A Drive Type: Open End

End A Offset Degrees: 15 °

End B Ratcheting Type: Standard

End B Drive Type: 12 Point

Material: Alloy Steel

Warning

You must be over the age of 18 to purchase this product

관련된 링크들