Wera 5-Piece Ring Spanner Set, 5/16 → 3/4 in, Chrome Molybdenum Steel
- RS 제품 번호:
- 201-2188
- 제조사 부품 번호:
- 05002926001
- 제조업체:
- Wera
Subtotal (1 unit)*
₩162,420.00
재고있음
- 5 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩162,420.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 201-2188
- 제조사 부품 번호:
- 05002926001
- 제조업체:
- Wera
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Wera | |
| Set Type | Combination Spanner | |
| Product Type | Ring Spanner Set | |
| Sizes in Set | 5/16 → 3/4 in | |
| Number of Pieces | 5 | |
| Material | Chrome Molybdenum Steel | |
| VDE/1000V Approved | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Wera | ||
Set Type Combination Spanner | ||
Product Type Ring Spanner Set | ||
Sizes in Set 5/16 → 3/4 in | ||
Number of Pieces 5 | ||
Material Chrome Molybdenum Steel | ||
VDE/1000V Approved No | ||
비준수
6003 Joker 5 Imperial Set 1 combination wrench set, Imperial
As the installation space becomes increasingly tight during screwdriving, it remains necessary that tools enable users to work successfully. Narrow spaces require additional placement points of the tool, to allow screws to be accessed and actuated. Can spanners be modified so that the placement possibilities of the tool increase? The combination of the 7.5° pivoted mouth and the double hexagon geometry doubles the placement points. A repeated 180° turn of the wrench around the longitudinal axis during screwdriving provides four placement possibilities, and bolts or screw heads can be "taken" every 15°. The Joker 6003 with its smart mouth geometry significantly expands the range of uses in confined spaces. The Joker 6003 will automatically find the respective placement point after every turn. The slim yet robust ring side is angled by 15° to the tool axis. The high-quality surface treatment achieves a high and long-lasting corrosion protection. With Take it easy tool finder: colour coding by size. The Joker pouches are suitable for attachment to walls, shelves, workshop trolleys and the Wera 2go system thanks to the hook and loop fastener system on the back.
Especially suitable for tight spaces
The special mouth geometry expands the placement possibilities of the tool
The low return angle in the mouth "takes" the screw every 15°
Slim ring side angled by 15°
Suitable for docking with the Wera 2go system
1x 6003 Joker 5 Imperial Set 1 combination wrench set, Imperial, 5 pieces; 5x 6003 Joker combination wrench, Imperial: 5/16"x115, 3/8x125, 1/2"x160, 9/16"x167, 3/4"x230; 1x Hook and Loop Fastener Strip 120, 120 x 50 mm
It is mostly suitable for tight spaces
The low return angle in mouth takes the screw every 15°
It is suitable for docking with wera 2go system
Hook and loop fastener system available on the back
관련된 링크들
- Wera 5-Piece Ring Spanner Set, 8 To 19 mm, Chrome Molybdenum Steel
- Wera 11-Piece Ring Spanner Set, 10 to 19 mm, Chrome Molybdenum Steel
- Wera 8-Piece Ring Spanner Set, 7/16 to 3/4 in, Chrome Molybdenum Steel
- Wera 11-Piece Spanner Set, 8 to 19 mm, Chrome Molybdenum Steel
- Wera 8-Piece Spanner Set, 5/16 To 3/4 in, Chrome Molybdenum Steel
- Wera 4-Piece Spanner Set, 7/16 to 3/4 in, Chrome Molybdenum Steel
- Wera 5-Piece Spanner Set, 8 mm, Chromium Molybdenum Steel
- Wera 11-Piece Spanner Set, 8 x 180 mm, Chromium Molybdenum Steel