Teng Tools 8-Piece Spanner Set, 6 → 22 mm, Chrome Vanadium Steel

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
198-2163
제조사 부품 번호:
6308
제조업체:
Teng Tools
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Teng Tools

Set Type

Ring Spanner

Product Type

Spanner Set

Sizes in Set

6 → 22 mm

Number of Pieces

8

Material

Chrome Vanadium Steel

VDE/1000V Approved

No

Finish

Satin

Standards/Approvals

DIN3110, DIN3113A

제외

The Teng Tools 11 piece metric double ring spanner set has the most commonly used sizes from 6 to 22mm. available with the double curved heads offset at 75° for easier use on flat surfaces. It is made up of chrome vanadium with satin finish. It is used as part of the Teng Tools inGet Organisedin system.

Designed and manufactured to DIN3110 and DIN3113A

Hip grip design for contact with the flat side is used

Different size at each end to give 16 sizes in total

관련된 링크들