Facom 4-Piece Spanner Set, 21 → 30mm

Subtotal (1 unit)*

₩655,960.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 1 개 단위 배송 준비 완료
  • 추가로 2026년 11월 23일 부터 2 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩655,960.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
146-8780
제조사 부품 번호:
MODM.467J4SLS
제조업체:
Facom
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Facom

Set Type

Foam Module

Product Type

Spanner Set

Sizes in Set

21 → 30 mm

Number of Pieces

4

VDE/1000V Approved

No

Finish

Chrome

제외

COO (Country of Origin):
FR

Facom Height Safe 21 mm - 30 mm Combination Ratchet Spanner Set


Introducing the Facom’s set of combination spanners with a 2 in 1 functionality of a ratchet end and open end for flexible application. By incorporating the SLS (Safety Lock System) attachment solution into the design of this practical ratchet, Facom’s focus on providing solutions for working at height eliminates the risks, avoids wasted time and improves productivity, whilst still preserving comfort, quality and performance you would expect from a Facom tool. It's a piece of equipment essential for anyone working at height within a commercial and domestic environment.

Features and Benefits:


• A combination ratchet spanner set equipped with the Facom SLS attachment solution, preventing the risk of accidental falls

• 2 in 1 ratchet ring and open-end shape with the open end allowing for high strength and enabling increased durability

• A crimped rotating cable design that provides user flexibility across all areas of working

• Ratchet end allows for easy tightening due to the compact ratchet mechanism without wasting time or the need for re-positioning

• Built in switch that avoids accidental reversing

• 5° increments for easier work in tight and hard to reach areas

• The set comes with Metric sizes 21mm, 22mm, 24mm, 27mm and 30mm

• Satin chrome finish for easy cleaning

• It comes with 1/3 drawer foam tray and is compatible with Facom’s modular system storage system (CHRONO XL, CHRONO+, JET XL and JET+ roller cabinets)

• Covered by Facom Tools Lifetime Guarantee

• Meets NF ISO 1711-1, NF ISO 691, ISO 1711-1, ISO 691, DIN ISO 1711-1, DIN ISO 691, ASME B107.100 standards

What is the SLS attachment solution?


Facom’s Safety Lock System (SLS) range prioritises working safely at height by introducing the SLS head attachment that prevents any accidental falls. Every year, falling tools cause thousands of accidents that have an impact on health and productivity.

Facom’s innovative ring design system for the SLS range of tools was tested and chosen with the aim of guaranteeing indestructible solidity – a security tool must not fail. It has been designed so that the steel cable is embedded in the metal to ensure a powerful bond and even in the extreme situation of breakage, it will be the cable that breaks before the bond. Each individual tool has a traction test performed on it once the ring assembly is completed with an inspection certificate issued upon completion. A unique serial number is also engraved on the tool once the inspection has been completed, allowing Facom to ensure traceability of the tool’s production and guarantee the safety it promises.

How does a ratchet spanner work?


A ratchet spanner or wrench uses a mechanism which allows an open-ended, flare or ring head to turn a fastener in one direction but not the other while remaining fitted to the fastener head. By turning the spanner over or flicking a lever, it changes the direction of movement.

Do these spanners feature a reversing lever?


Yes

관련된 링크들