RS PRO 3-Piece Spanner Set, 17 mm, 11 mm, 10 mm, Chrome Vanadium Steel
- RS 제품 번호:
- 144-7566
- 제조업체:
- RS PRO
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
대체품
이 제품은 현재 공급 불가입니다. 아래 제품들은 당사에서 추천드리는 대체품입니다.
1세트
₩88,660.00
- RS 제품 번호:
- 144-7566
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Spanner Set | |
| Set Type | Combination Spanner | |
| Sizes in Set | 17 mm, 11 mm, 10 mm | |
| Number of Pieces | 3 | |
| Material | Chrome Vanadium Steel | |
| VDE/1000V Approved | No | |
| Finish | Chrome | |
| Non-Sparking | No | |
| Standards/Approvals | international specifications | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Spanner Set | ||
Set Type Combination Spanner | ||
Sizes in Set 17 mm, 11 mm, 10 mm | ||
Number of Pieces 3 | ||
Material Chrome Vanadium Steel | ||
VDE/1000V Approved No | ||
Finish Chrome | ||
Non-Sparking No | ||
Standards/Approvals international specifications | ||
제외
RS PRO 3 Piece Ratchet Combination Spanner
Introducing the range of RS PRO Reversible Ratchet Spanners. This high-quality hand tool from RS PRO offers a robust and versatile tool suitable for professionals and DIY enthusiasts alike. Each tool has dual-ended ratchet spring spanners covering common sizes, and so can be used across a wide range of applications. Manufactured using chrome vanadium steel, this RS PRO hand tool offers fantastic corrosion resistance and excellent load-bearing strength, allowing for safe operation even when applying high torque.
The compact ring spanner set allows operation without sacrificing overall compact surface box end 72-teeth need as little as 5 to move fastener while a regular wrench needs 30 of sweep space.
The three toolset is supplied in a hand plastic wallet.
Features and Benefits
• Duel end ratchet ring spanner for versatility across a wide range of applications
• Ratchet ring end allows for quick and easy loosing or tightening of fasteners and fixings with minimal user effort
• Ergonomically shaped for optimum user comfort, especially when being used for long periods of time
• Specially designed for working on automotive engine and confined space
• Made with heat-treated chrome vanadium steel for strength
• Professional plating prevents wrenches from corrosion
• Superior lifetime test
Applications
A spanner, or wrench as they are called in America and Canada, is a hand tool designed specifically for tightening or loosening of fasteners and fixings that correspond with a specific metric size. They generally have two ends, one that is a closed ring end and an open-end that can be used for a wide range of applications and is extremely versatile. They are an essential piece of equipment for any professional or DIY enthusiast and are most commonly used in applications like:
Plumbing
Automotive repair and maintenance
Engineering
Machine operating
What is the spanner made from?
The reversible ratchet spanner is made from chrome vanadium. Chrome vanadium is structurally strong, and its toughness enables it to withstand high fatigue and wear. It also has the added benefit of being resistant to corrosion and oxidisation, improving the life of the tool.
Why RS PRO?
RS PRO aims to be your go-to brand when you need quality, reliability and value for money. With all our parts subjected to rigorous testing by our in-house experts, we're confident we can supply you with the tools and parts you need for any purpose.
When it comes to tools, RS PRO is there to support you every step of the way, no matter how ambitious your project or installation.
관련된 링크들
- RS PRO 11-Piece Spanner Set, 7 to 17 mm, Chrome Vanadium Steel
- Teng Tools 11-Piece Spanner Set, 22, Chrome Vanadium
- RS PRO 8-Piece Spanner Set, 8 to 17 mm, Chrome Vanadium Steel
- Teng Tools 17-Piece Spanner Set, 6 To 22 mm, Chrome Vanadium Steel
- SAM 17-Piece Spanner Set, 3/4 in, Chrome Vanadium Steel
- RS PRO 11-Piece Spanner Set, 6 To 19 mm, Chrome Vanadium Steel
- Facom 17-Piece Spanner Set, 6 to 24 mm, Chrome Vanadium Steel
- Bahco 6-Piece Spanner Set, 8 to 17 mm, Chrome Vanadium Steel