Gedore Square Spanner Head, 9 x 12 mm Insert, 25 mm, Chrome Finish

Subtotal (1 unit)*

₩128,160.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 16일 부터 2 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩128,160.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
847-7805
제조사 부품 번호:
1552279
제조업체:
Gedore
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Gedore

Product Type

Torque Wrench Insert

Head Type

Square

Sub Type

Spanner Head

Size

25 mm

Insert Size

9 x 12 mm

Finish

Chrome

Material

Vanadium Steel

Standards/Approvals

No

제외

COO (Country of Origin):
DE

GEDORE Torque Wrench Insert, Spanner Head Type, 25mm Size - 8791 Series - 1552279


Need to tackle stubborn bolts? Use this torque wrench insert from GEDORE. It grips onto 25mm-sized bolts with ease to make tightening and loosening jobs a breeze. Rest assured, the vanadium steel body is resistant to impact and corrosion, making it a reliable option for your field kit. The eject pin means you can release it from your wrench in a jiffy for quick head changes.

Features & Benefits


• Size is etched onto the base for easy identification

• Chrome finish for increased resistance to corrosion

Applications


• Automotive workshops

• Manufacturing facilities

• Utility repairs

• Machine servicing

What handle pairs with this head?


For a match made in heaven, pop this head onto GEDORE's 16mm round spigot torque wrench (847-7708). You can choose another version with torque increments of 0.5Nm (847-7704) for tighter control over your tightening tasks.

관련된 링크들