STAHLWILLE Open Ended Insert Spanner Head, 14 x 18 mm Insert, 30 mm, Chrome Finish
- RS 제품 번호:
- 737-0690
- 제조사 부품 번호:
- 58214030
- 제조업체:
- STAHLWILLE
Subtotal (1 unit)*
₩168,180.00
재고있음
- 7 개 단위 배송 준비 완료
- 추가로 2026년 11월 06일 부터 8 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩168,180.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 737-0690
- 제조사 부품 번호:
- 58214030
- 제조업체:
- STAHLWILLE
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | STAHLWILLE | |
| Product Type | Torque Wrench Insert | |
| Head Type | Open Ended Insert | |
| Sub Type | Spanner Head | |
| Insert Size | 14 x 18 mm | |
| Size | 30 mm | |
| Finish | Chrome | |
| For Use With | Square Drive Torque Wrench | |
| Material | Alloy Steel | |
| Standards/Approvals | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 STAHLWILLE | ||
Product Type Torque Wrench Insert | ||
Head Type Open Ended Insert | ||
Sub Type Spanner Head | ||
Insert Size 14 x 18 mm | ||
Size 30 mm | ||
Finish Chrome | ||
For Use With Square Drive Torque Wrench | ||
Material Alloy Steel | ||
Standards/Approvals No | ||
제외
- COO (Country of Origin):
- DE
Stahlwille 731/40 Series Torque Wrench Insert, 30mm size, Open Ended Insert Type - 58214030
This torque wrench insert is designed for use with square drive torque wrenches. It offers a precise fit for automotive torque tools due to its 30mm size specification. Constructed to withstand rigorous applications, this unit is essential for ensuring accurate torque settings across various mechanical tasks where reliable performance is vital.
Features & Benefits
• Open-ended design facilitates easy access in tight spaces
• Fixation via pin lock enhances security during use
• Durable chromium over nickel finish resists chips and corrosion
• Drop-forged and hardened for exceptional resilience
• Lightweight construction at 275 g for easy handling
• Compatible with 14 x 18mm tool holders for versatility
Applications
• Ideal for automotive maintenance and repairs
• Utilised in mechanical assembly tasks
• Suitable for electrical installation work requiring precise torque
• Employed in various industrial requiring high precision
What materials are used in the construction of this unit?
It is made with a chromium over nickel finish that ensures durability and prevents chipping, making it ideal for frequent use in workshop environments.
How does the pin lock mechanism work for securing the insert?
The pin lock securely fastens the insert to the torque wrench, providing a stable connection that prevents slippage during operation and enhances user safety.
What torque range can this open-ended insert accommodate?
This unit is designed to work with torque wrenches that operate within a wide range of applied torque settings, making it suitable for various automotive and mechanical applications.
What is the significance of the drop-forged design?
The drop-forged design enhances strength and durability, allowing the insert to withstand high levels of torque and impact without deformation, ensuring long-lasting performance.
How does the 30mm size benefit its users?
The 30mm size allows for optimal gripping and application on larger fasteners, making it essential for tasks requiring high torque applications in automotive or mechanical industries.
관련된 링크들
- STAHLWILLE Open Ended Insert Spanner Head, 14 x 18 mm Insert, 27 mm, Chrome Finish
- STAHLWILLE Open Ended Insert Spanner Head, 14 x 18 mm Insert, 32 mm, Chrome Finish
- STAHLWILLE Open Ended Insert Spanner Head, 9 x 12 mm Insert, 10 mm, Chrome Finish
- STAHLWILLE Open Ended Insert Spanner Head, 14 x 18 mm Insert, 24 mm, Chrome Finish
- STAHLWILLE Open Ended Insert Spanner Head, 14 x 18 mm Insert, 41 mm, Chrome Finish
- STAHLWILLE Open Ended Insert Spanner Head, 9 x 12 mm Insert, 14 mm, Chrome Finish
- STAHLWILLE Open Ended Insert Spanner Head, 9 x 12 mm Insert, 15 mm, Chrome Finish
- STAHLWILLE Open Ended Insert Spanner Head, 14 x 18 mm Insert, 22 mm, Chrome Finish