Molex InsulKrimp 19005 Red Insulated Female Spade Connector, Crimp, 6.35 x 0.81 mm Tab Size 22 AWG to 18 AWG
- RS 제품 번호:
- 822-1040
- Distrelec 제품 번호:
- 304-36-459
- 제조사 부품 번호:
- 19005-0001
- 제조업체:
- Molex
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 pack of 100 units)*
₩44,600.00
재고있음
- 3,400 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 100 - 400 | ₩446.00 | ₩44,600.00 |
| 500 + | ₩428.00 | ₩42,800.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 822-1040
- Distrelec 제품 번호:
- 304-36-459
- 제조사 부품 번호:
- 19005-0001
- 제조업체:
- Molex
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Molex | |
| Termination Type | Crimp | |
| Product Type | Spade Connector | |
| Gender | Female | |
| Tab Size | 6.35 x 0.81 mm | |
| Tab Thickness | 810μm | |
| Tab Width | 6.35mm | |
| Insulation | Insulated | |
| Maximum Wire Size AWG | 18AWG | |
| Minimum Wire Size AWG | 22AWG | |
| Colour | Red | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Orientation | Straight | |
| Standards/Approvals | No | |
| Insulation Material | Nylon | |
| Overall Length | 22.6mm | |
| Series | InsulKrimp 19005 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Molex | ||
Termination Type Crimp | ||
Product Type Spade Connector | ||
Gender Female | ||
Tab Size 6.35 x 0.81 mm | ||
Tab Thickness 810μm | ||
Tab Width 6.35mm | ||
Insulation Insulated | ||
Maximum Wire Size AWG 18AWG | ||
Minimum Wire Size AWG 22AWG | ||
Colour Red | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Orientation Straight | ||
Standards/Approvals No | ||
Insulation Material Nylon | ||
Overall Length 22.6mm | ||
Series InsulKrimp 19005 | ||
- COO (Country of Origin):
- US
Molex Spade Connector, Straight Orientation, 1.089g Weight - 19005 Series - 19005-0001
Need a no-fuss, no-mess way to disconnect cables? Use this InsulKrimp spade connector from Molex. It lets you unplug wires in a snap for maintenance and safety reasons. As the insulating nylon body stops shocks in their tracks, you can handle the unit with confidence. A tinned brass contact carries voltages up to 600V, making this an ideal option for use in heavy-duty industrial settings.
• Wide operating temperature range between -65°C and +105°C to suit demanding electrical systems
• Fits 22 to 18AWG wires, making it a versatile option
Applications
• Aviation industry
• Automotive production
• Manufacturing facilities
What are the benefits of using red connectors?
Red connectors like this one are easy to identify during maintenance. They can also be used in a colour-coded system, so you can quickly pick out which wire is which.
Molex InsulKrimp™ Female Quick Disconnect Terminals
These female nylon or PVC crimp receptacles are fully insulated, made from brass with a tin plating and also available in various colours and wire sizes.
Terminal cut off location
Wire stop
Nylon 6/6 or PVC
Straight mounting angle
Approvals
CSA, UL
관련된 링크들
- Molex InsulKrimp 19005 Blue Insulated Female Spade Connector, Crimp, 6.35 x 0.81 mm Tab Size 16 AWG to 14 AWG
- Molex InsulKrimp 19003 Red Insulated Female Spade Connector, Crimp, 6.35 x 0.81 mm Tab Size 22 AWG to 18 AWG
- Molex InsulKrimp 19007 Red Insulated Female Spade Connector, Crimp, 6.35 x 0.81 mm Tab Size 22 AWG to 18 AWG
- Molex InsulKrimp 19007 Yellow Insulated Female Spade Connector, Crimp, 6.35 x 0.81 mm Tab Size 12 AWG to 10 AWG
- Molex 19005 Red Female Spade Connector, 4.75 x 0.81 mm Tab Size
- Molex InsulKrimp Red Insulated Female Spade Connector, Crimp, 0.51 x 4.75 mm Tab Size 22 AWG to 18 AWG
- Molex Avikrimp Red Insulated Female Spade Connector, Crimp, 6.35 x 0.81 mm Tab Size 22 AWG to 18 AWG
- Molex 19606 Yellow Insulated Female Spade Connector, Crimp, 6.35 x 0.81 mm Tab Size 12 AWG to 10 AWG