TE Connectivity FASTON .250 Silver Uninsulated Male Spade Connector, Solder, 6.35 x 0.83 mm Tab Size

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 받기

2500개 더 담고 3% 할인 받기

View bulk pricing options

Subtotal (1 pack of 100 units)*

₩12,000.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 4,300 개 단위 배송 준비 완료
  • 추가로 2026년 11월 24일 부터 27,000 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
한팩당*
절감
100 - 2400₩120.00₩11,960.00-
2500 - 4900₩116.00₩11,700.003%
5000 +₩114.00₩11,460.005%

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
788-2815
Distrelec 제품 번호:
304-45-160
제조사 부품 번호:
1217861-1
제조업체:
TE Connectivity
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

TE Connectivity

Product Type

Spade Connector

Termination Type

Solder

Gender

Male

Tab Size

6.35 x 0.83 mm

Tab Thickness

830μm

Tab Width

6.35mm

Insulation

Uninsulated

Colour

Silver

Contact Material

Brass

Contact Plating

Tin over Copper

Orientation

Straight

Standards/Approvals

No

Overall Length

14.02mm

Series

FASTON .250

COO (Country of Origin):
US

TE Connectivity Solder Tab Terminals


The TE connectivity is FASTON 250 series, uninsulated PCB mount tab terminal. These PCB mount tabs are inserted into holes on the PCB then soldered for a permanent attachment. They are made from brass alloy plated with tin.

Features and Benefits


• Operation temperature ranges between -30°C and 110°C

• Overall length is 14.02mm

• Reliable, high performance connection

• Tab size is 6.35 x 0.83mm

• Through hole mounting type

• Vertical and right angle mounting options for design flexibility

Applications


• Automotive industry

• Computer and peripheral equipment

• Industrial controllers

• Telecommunications equipment

• Test equipment

TE Connectivity FASTON 250 PCB Mount Tab Terminals


FASTON 250 PCB mount tab terminals designed specifically for a reliable and high performance quick connection with FASTON 250 series receptacles. These PCB mount tabs are inserted into holes on the PCB then soldered for a permanent attachment. Vertical and right angle configurations of these FASTON 250 PCB mount tab terminals are available

Features and Benefits


• Reliable, high performance connection

• Vertical and right angle mounting options for design flexibility

Applications


These FASTON 250 PCB mount tab terminals are commonly used in the appliance and automotive industry. Other applications include computer and peripheral equipment, industrial controllers, test equipment and telecommunications equipment.

Faston


관련된 링크들