TE Connectivity Ultra-Fast .250 Blue, Blue Insulated Female Spade Connector, Crimp, 6.35 x 0.81 mm Tab Size 16 AWG to 14

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
788-2783
제조사 부품 번호:
3-520116-2
제조업체:
TE Connectivity
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

TE Connectivity

Series

Ultra-Fast .250

Colour

Blue, Blue

Insulation

Insulated

Gender

Female

Product Type

Spade Connector

Termination Type

Crimp

Tab Size

6.35 x 0.81 mm

Minimum Wire Size (AWG)

16 AWG

Maximum Wire Size (AWG)

14 AWG

Contact Material

Phosphor Bronze, Phosphor Bronze

Contact Plating

Tin, Tin

Insulation Material

Nylon

Maximum Wire Size (mm²)

2 mm²

Minimum Wire Size (mm²)

1.3 mm²

Orientation

Straight

Overall Length

0.855 in

Standards/Approvals

No

Tab Thickness

810 μm

Tab Width

6.35 mm

COO (Country of Origin):
US

TE Connectivity FASTON 250 Series Ultra-Fast Receptacle Crimp Terminals


FASTON 250 series Ultra-Fast fully insulated receptacle crimp terminals designed to prevent shock and electrical short circuits from exposed leads. The terminals are fully protected within a V-2 type 6/6 nylon housing. When mated the crimp receptacle and tab connector are completely encapsulated by the nylon housing. The housings have a funnelled design enabling easy wire insertion and to prevent fraying. The housings are also translucent to enable Visual inspection of the termination and colour coded to aid wire size identification. These FASTON 250 series Ultra-fast receptacles terminate 26 AWG to 10 AWG solid, fused and stranded wire

Features and Benefits


• Fully insulated for protection against shock and short circuits

• Completely encapsulated when mated

• Funnelled housing for easy wire insertion

• Translucent housing for Visual inspection

• Colour coded housings for wire size identification

TE Connectivity Ultra-Fast and Ultra-Fast Plus Terminals


관련된 링크들